MUS10123R3B

Cosel
436-MUS10123R3B
MUS10123R3B

Mfr.:

Description:
DC/DC Converters - SMD 8.58W 9-18Vin 3.3Vout 2.6A SMD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£16.81 £16.81
£14.69 £440.70
£14.68 £3,963.60
£14.49 £7,389.90
1,020 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
8.58 W
9 V
18 V
3.3 V
2.6 A
500 VAC/DC
SMD-6
24 mm
17.3 mm
8.5 mm
Industrial
MUS
Brand: Cosel
Dimensions: 24 mm x 17.3 mm x 8.5 mm
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

MU 1.5W to 10W Isolated DC-DC Converters

Cosel MU 1.5W to 3W Isolated DC-DC Converters are 1.5W, 3W, 6W, and 10W devices with single- and dual-output versions. The Cosel MU series offers increased performance and higher efficiency compared to the SU/SUC series. The devices have a height of 8.5mm and a footprint that is 28% smaller than the SU/SUC equivalent. These converters include through-hole and SMD mounting options, various output voltage options from 3.3V to 15V (±15V in the dual-output devices), and four input voltage options spanning a 4.5VDC to 76VDC range.