Thermistors - NTC

 Thermistors - NTC
NTC Thermistors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many NTC thermistor manufacturers including Amphenol, Littelfuse, Murata, Semitec, TDK, TE Connectivity, Vishay & more. Please view our large selection of NTC thermistors below.
Results: 8,428
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Honeywell NTC (Negative Temperature Coefficient) Thermistors 5KOHM 10% Axial Thermistor NTC 420In Stock
Min.: 1
Mult.: 1
Reel: 50

135 3974 K 5 kOhms 2.5 mW 10 % PCB Mount Axial - 60 C + 300 C DO-35-2 2 mm 28.6 mm 2 mm 4.57 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors NTC radial lead (axial U-bend), 3x1.8f, 100k/3%, 3850K 555In Stock
Min.: 1
Mult.: 1

NTCD 3850 K 100 kOhms 10 mW 3 % PCB Mount Radial - 40 C + 250 C 1.8 mm 3 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 4.7K 3% B 3650 55/125/56 5,258In Stock
Min.: 1
Mult.: 1
Reel: 4,000

B574V2 3650 K 4.7 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 1k 3930 3% 2,117In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing 3930 K 1 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 891/ 20 K/J8 NTC Thermistor 1,944In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC element, S891 4300 K 20 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 4.5 mm 38 mm 4.5 mm 3 mm Bulk

Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors DISCRETE 30K OHMS, 0.1C FROM 0C TO 70C 357In Stock
Min.: 1
Mult.: 1

3942 K 30 kOhms 0.1 C PCB Mount Radial - 40 C + 125 C 2.4 mm 76 mm 2.4 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm/2% 3977/.75% 2,930In Stock
Min.: 1
Mult.: 1

NTCLE100E3 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.2Kohms 5% Radial Radial 4,372In Stock
Min.: 1
Mult.: 1

NTCLE100E3 3977 K 2.2 kOhms 500 mW 5 % PCB Mount Radial - 40 C + 125 C 9 mm 3.3 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 3.3k 3950 3% 3,838In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 3950 K 3.3 kOhms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 4.7K 3% B 4480 55/125/56 6,836In Stock
Min.: 1
Mult.: 1
Reel: 3,000

B574V2 4386 K, 4455 K, 4480 K 4.7 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy NTC (Negative Temperature Coefficient) Thermistors NTC0805 5% 47K 4,270In Stock
Min.: 1
Mult.: 1
Reel: 5,000

4100 K 47 kOhms 125 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Holsworthy NTC (Negative Temperature Coefficient) Thermistors NTC0805 5% 680R 4,573In Stock
Min.: 1
Mult.: 1
Reel: 5,000

2750 K 680 Ohms 125 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 10K Ohm +/- 3% 25C 2,106In Stock
Min.: 1
Mult.: 1

DK 3540 K 10 kOhms 25 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100ohms 5% Radial 2,376In Stock
Min.: 1
Mult.: 1

NTCLE100E3 3560 K 100 Ohms 500 mW 5 % PCB Mount Radial - 40 C + 125 C 24 mm 5 mm 10 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/3% 3984K/0.5% AEC-Q200 70mm 887In Stock
Min.: 1
Mult.: 1

NTCALUG03A 3984 K 10 kOhms 3 % Ring Lug Wire Lead - 40 C + 125 C 2.2 mm 70 mm 5.5 mm 11.5 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 5% Leads Glass 2,148In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NTCLG100E2 3977 K 100 kOhms 100 mW 5 % PCB Mount Axial - 40 C + 200 C SOD-27-2 1.8 mm 54.55 mm 1.8 mm 3.75 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 4.7Kohms 3% 7,353In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NTCS0402E3..T 3595 K 4.7 kOhms 70 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 680Kohms 1% 2,997In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCS0805E3..T 4125 K 680 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC assembly, oil temperature PPS mold, 0.111K/2.5%@145C, 3528K 913In Stock
Min.: 1
Mult.: 1

NTCDP 3528 K 111 Ohms 30 mW 2.5 % Off-Board Wire Lead - 40 C + 150 C 9.46 mm 210 mm 31.55 mm 9.5 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10K 5% B-4000 NTC 39,302In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NTC THERMISTOR ICL, P13 14.5mm 4000 K 10 kOhms 150 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 47K OHM 1% B-4108 NICA 15,207In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Automotive 4131 K 47 kOhms 180 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor 0805 10K J62 B-3650 7,472In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Standard 3635 K 10 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 47K J62 B-4000 NTC Thermistor 6,988In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Standard 3940 K, 3980 K, 4000 K 47 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 39.6 Ohms 3930 1.5% 3,175In Stock
Min.: 1
Mult.: 1

NTC Element, M820 3930 K 39.6 Ohms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 155 C 5.3 mm 2.2 mm 1.3 mm 1.3 mm Bulk
Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors 44907X GSFC 311P18-07A45R 12In Stock
Min.: 1
Mult.: 1
No