EPQ-133+

Mini-Circuits
139-EPQ-133
EPQ-133+

Mfr.:

Description:
Signal Conditioning 2 Way-90 Degree 50Ohms 6GHz to 14MHz Power Splitter/Combiner

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 929

Stock:
929 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£17.03 £17.03
£11.34 £113.40
£10.20 £510.00
Full Reel (Order in multiples of 100)
£9.29 £929.00
£9.26 £1,852.00

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Splitters/Combiners
6 GHz to 14 GHz
6 GHz to 14 GHz
50 Ohms
SMD/SMT
4 mm x 4 mm
- 40 C
+ 85 C
PMA2
Reel
Cut Tape
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Insertion Loss: 1 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: MMIC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

EPQ-133+ Power Splitter/Combiner

Mini-Circuits EPQ-133+ Power Splitter/Combiner is a wideband 6GHz to 14GHz, 90° hybrid, MMIC surface mount splitter/combiner operating from -45°C to 85°C temperature range. This splitter/combiner offers excellent isolation and return loss, highly repeatable performance, and high power handling. The EPQ-133+ splits an input signal into two output signals with a quadrature phase shift between them. This splitter/combiner features a 4mm x 4mm small footprint, allowing for reduced parasitics in systems with better performance and a simplified layout. The EPQ-133+ comes with GaAs based design and is RoHS compliant. Typical applications include balanced amplifiers, modulators, attenuators, point-to-point, and military.