M Series Thick Film Resistors

Results: 242
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features
Vishay / Thin Film Thick Film Resistors - SMD M-2512 100PPM 1.5K 1% B TS 90In Stock
Min.: 1
Mult.: 1
M 1.5 kOhms 2 W 1 % 100 PPM / C - 55 C + 125 C 200 V 2512 6432 6.35 mm (0.25 in) 3.15 mm (0.124 in) 0.381 mm (0.015 in) Commercial Grade
Vishay / Thin Film Thick Film Resistors - SMD M-0805 0ohms Jumper 142In Stock
Min.: 1
Mult.: 1

Bulk M 0 Ohms 200 mW (1/5 W) 0 PPM / C - 55 C + 125 C 70 V 0805 2012 2.032 mm (0.08 in) 1.27 mm (0.05 in) 0.381 mm (0.015 in) High Reliability Zero Ohm Jumpers
Vishay / Thin Film Thick Film Resistors - SMD M-2010 100PPM 220 5% B TS 90In Stock
Min.: 1
Mult.: 1
M 220 Ohms 1 W 5 % 100 PPM / C - 55 C + 125 C 175 V 2010 5025 5.004 mm (0.197 in) 2.489 mm (0.098 in) 0.381 mm (0.015 in) Commercial Grade
Vishay / Thin Film Thick Film Resistors - SMD 0402 1Kohms 1% 100ppm 737In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel M 1 kOhms 1 % 100 PPM / C 0402 1005 0.254 mm (0.01 in) 0.559 mm (0.022 in)
Vishay / Thin Film Thick Film Resistors - SMD 0805 5.1Kohms 1% 1,307In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel M 5.1 kOhms 200 mW (1/5 W) 1 % 100 PPM / C - 55 C + 125 C 50 V 0805 2012 2.032 mm (0.08 in) 1.27 mm (0.05 in) 0.381 mm (0.015 in) Commercial Grade
Vishay / Thin Film Thick Film Resistors - SMD M-0402 100PPM 47K 1% B BS
50Expected 16/04/2026
Min.: 1
Mult.: 1
M 0.254 mm (0.01 in) 0.559 mm (0.022 in)
Vishay / Thin Film Thick Film Resistors - SMD M-0603 JUMPER NO TRIM B T1
500Expected 16/03/2026
Min.: 1
Mult.: 1
M 1.626 mm (0.064 in) 0.813 mm (0.032 in) 0.254 mm (0.01 in)
Vishay / Thin Film Thick Film Resistors - SMD 83K OHM 5% 1/5W 100Stock Available
Min.: 1
Mult.: 1
M 2.032 mm (0.08 in) 1.27 mm (0.05 in) 0.381 mm (0.015 in)
Vishay / Thin Film Thick Film Resistors - SMD ZERO OHM JUMPER 4,200Stock Available
Min.: 1
Mult.: 1
M 0 Ohms - 55 C + 125 C 1010 2525 2.667 mm (0.105 in) 2.54 mm (0.1 in) 0.381 mm (0.015 in) Zero Ohm Jumpers
Vishay / Thin Film Thick Film Resistors - SMD 10K OHM 1% 1/10W 100PPM Non-Stocked Lead-Time 7 Weeks
Min.: 1,000
Mult.: 1,000

M 0.254 mm (0.01 in) 0.559 mm (0.022 in)
Vishay / Thin Film Thick Film Resistors - SMD 10Kohms 2% 100ppm Non-Stocked Lead-Time 7 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel M 10 kOhms 100 mW (1/10 W) 2 % 100 PPM / C - 55 C + 155 C 25 V 0402 1005 0.254 mm (0.01 in) 0.559 mm (0.022 in) 0.254 mm (0.01 in) High Reliability
Vishay / Thin Film Thick Film Resistors - SMD M-0402 100PPM 100K 1% S T1 e3 Non-Stocked Lead-Time 7 Weeks
Min.: 1,000
Mult.: 1,000

M 0.254 mm (0.01 in) 0.559 mm (0.022 in)
Vishay / Thin Film Thick Film Resistors - SMD M-0402 100PPM 1.8K 1% S T1 e3 Non-Stocked Lead-Time 7 Weeks
Min.: 1,000
Mult.: 1,000

M 0.254 mm (0.01 in) 0.559 mm (0.022 in)
Vishay / Thin Film Thick Film Resistors - SMD M-0402 100PPM 200K 1% S T1 e3 Non-Stocked Lead-Time 7 Weeks
Min.: 1,000
Mult.: 1,000

M 0.254 mm (0.01 in) 0.559 mm (0.022 in)
Vishay / Thin Film Thick Film Resistors - SMD 3.83Kohms 1% 100ppm Non-Stocked Lead-Time 7 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel M 3.83 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 25 V 0402 1005 0.254 mm (0.01 in) 0.559 mm (0.022 in) 0.838 mm (0.033 in) High Reliability Wrap-Around Termination
Vishay / Thin Film Thick Film Resistors - SMD 4.3Kohms 2% 100ppm Non-Stocked Lead-Time 7 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel M 4.3 kOhms 100 mW (1/10 W) 2 % 100 PPM / C - 55 C + 155 C 25 V 0402 1005 0.254 mm (0.01 in) 0.559 mm (0.022 in) 0.254 mm (0.01 in) High Reliability
Vishay / Thin Film Thick Film Resistors - SMD M-0402 100PPM 47K 1% S TS e3 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 100

Reel, Cut Tape, MouseReel M 47 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 65 C + 155 C 30 V 0402 1005 0.254 mm (0.01 in) 0.559 mm (0.022 in) 0.838 mm (0.033 in) High Reliability Wrap-Around Termination
Vishay / Thin Film Thick Film Resistors - SMD M-0402 8.2Mohms 1% 100ppm Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 100

Reel, Cut Tape, MouseReel M 8.2 MOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 25 V 0402 1005 0.254 mm (0.01 in) 0.559 mm (0.022 in) 0.838 mm (0.033 in) High Reliability
Vishay / Thin Film Thick Film Resistors - SMD ZERO OHM JUMPER Non-Stocked Lead-Time 7 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel M 0 Ohms 100 mW (1/10 W) - 55 C + 155 C 25 V 0402 1005 0.254 mm (0.01 in) 0.559 mm (0.022 in) 0.254 mm (0.01 in) High Reliability
Vishay / Thin Film Thick Film Resistors - SMD M-0502 100PPM 10M 1% S TF e3 Non-Stocked Lead-Time 7 Weeks
Min.: 5,000
Mult.: 5,000

M 10 MOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 125 C 25 V 0502 1206 1.397 mm (0.055 in) 0.635 mm (0.025 in) 0.508 mm (0.02 in) Commercial Grade
Vishay / Thin Film Thick Film Resistors - SMD M-0502 100PPM 15M 5% S TF e3 Non-Stocked Lead-Time 7 Weeks
Min.: 5,000
Mult.: 5,000

M 15 MOhms 100 mW (1/10 W) 5 % 100 PPM / C - 55 C + 125 C 25 V 0502 1206 1.397 mm (0.055 in) 0.635 mm (0.025 in) 0.508 mm (0.02 in) Commercial Grade
Vishay / Thin Film Thick Film Resistors - SMD M-0805 100PPM 10M 1% S T1 e3 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

M 10 MOhms 200 mW (1/5 W) 1 % 100 PPM / C - 55 C + 125 C 50 V 0805 2012 2.032 mm (0.08 in) 1.27 mm (0.05 in) 0.381 mm (0.015 in) Commercial Grade
Vishay / Thin Film Thick Film Resistors - SMD 2.5K OHM 5% 1/5W Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
M 2.032 mm (0.08 in) 1.27 mm (0.05 in) 0.381 mm (0.015 in)
Vishay / Thin Film Thick Film Resistors - SMD 500 OHM 5% 1/5W Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
M 2.032 mm (0.08 in) 1.27 mm (0.05 in) 0.381 mm (0.015 in)
Vishay / Thin Film Thick Film Resistors - SMD 50K OHM 5% 1/5W Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
M 2.032 mm (0.08 in) 1.27 mm (0.05 in) 0.381 mm (0.015 in)