RG Series Thin Film Resistors - SMD

Results: 18,836
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
Susumu Thin Film Resistors - SMD 1/8W 2.2K Ohms 0.1% 0805 25ppm 343,752In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RG 2.2 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 150 V
Susumu Thin Film Resistors - SMD 1/10W 68.1K Ohm 0.1% 0603 25ppm 95,103In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RG 68.1 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V
Susumu Thin Film Resistors - SMD 1/10W 200K Ohms 0.1% 0603 25ppm 43,697In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RG 200 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V
Susumu Thin Film Resistors - SMD 1/8W 820K Ohms 0.1% 0805 25ppm 34,902In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RG 820 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 150 V
Susumu Thin Film Resistors - SMD 1/10W 11K Ohms 0.1% 0603 25ppm 32,269In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RG 11 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V
Susumu Thin Film Resistors - SMD 1/16W 15K Ohm 0.05% 0402 10ppm 3,710In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RG 15 kOhms 0.05 % 10 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 75 V
Susumu Thin Film Resistors - SMD 1/10W 2K Ohms 0.1% 0603 10ppm 12,894In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RG 2 kOhms 0.1 % 10 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V
Susumu Thin Film Resistors - SMD 1/10W 27K Ohms 0.1% 0603 25ppm 27,228In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RG 27 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V
Susumu Thin Film Resistors - SMD 1/10W 46.4K Ohm 0.1% 0603 25ppm 44,233In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RG 46.4 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V
Susumu Thin Film Resistors - SMD 1/10W 51K Ohms 0.1% 0603 25ppm 33,151In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RG 51 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V
Susumu Thin Film Resistors - SMD 1/16W 10K Ohm 0.1% 0402 10ppm 24,024In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RG 10 kOhms 0.1 % 10 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 75 V
Susumu Thin Film Resistors - SMD 1/16W 10K Ohm 0.05% 0402 10ppm 19,644In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RG 10 kOhms 0.05 % 10 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 75 V
Susumu Thin Film Resistors - SMD 1/16W 3.92K Ohm 0.1% 0402 25ppm 29,867In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RG 3.92 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 75 V
Susumu Thin Film Resistors - SMD 1/16W 76.8K Ohm 0.1% 0402 25ppm 19,481In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RG 76.8 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 75 V
Susumu Thin Film Resistors - SMD 1/10W 1.1K Ohm 0.05% 0603 10ppm 10,655In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel RG 1.1 kOhms 0.05 % 10 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V
Susumu Thin Film Resistors - SMD 1/8W 220 Ohms 0.05% 0805 10ppm 9,172In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel RG 220 Ohms 0.05 % 10 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 150 V
Susumu Thin Film Resistors - SMD 1/8W 75K Ohms 0.05% 0805 10ppm 9,144In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel RG 75 kOhms 0.05 % 10 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 150 V
Susumu Thin Film Resistors - SMD 1/10W 1.82K Ohm 0.5% 0603 10ppm 19,853In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RG 1.82 kOhms 0.5 % 10 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V
Susumu Thin Film Resistors - SMD 1/8W 68 Ohms 0.05% 0805 10ppm 23,219In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel RG 68 Ohms 0.05 % 10 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 150 V
Susumu Thin Film Resistors - SMD 1/16W 220 Ohms 0.02% 0402 5ppm 1,705In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel RG 220 Ohms 0.02 % 5 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 75 V
Susumu Thin Film Resistors - SMD 1/8W 620 Ohms 0.05% 0805 10ppm 9,653In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel RG 620 Ohms 0.05 % 10 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 150 V
Susumu Thin Film Resistors - SMD 1/16W 32.4K Ohm .05% 0402 10ppm 8,839In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RG 32.4 kOhms 0.05 % 10 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 75 V
Susumu Thin Film Resistors - SMD 1/16W 13K Ohms 0.1% 0402 25ppm 31,487In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RG 13 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 75 V
Susumu Thin Film Resistors - SMD 1/10W 120K Ohm 0.05% 0603 10ppm 7,680In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel RG 120 kOhms 0.05 % 10 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V
Susumu Thin Film Resistors - SMD 1/10W 1K Ohms 0.1% 0603 5ppm 2,580In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RG 1 kOhms 0.1 % 5 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V