TT Electronics Potentiometers

Results: 8,808
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
BI Technologies / TT Electronics Potentiometers 12mm Rotary Panel Potentiometer 25,371In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 50 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 100000 Cycle - 40 C + 85 C P120 Tray
BI Technologies / TT Electronics Potentiometers 12.7mm Square Panel Potentiometer 864In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch 11 Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 10K Ohm 50 Volt 20% 3,919In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm 5 mm Rotary Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 1/20W 10K Ohms 20% 9mm ROTARY POT 3,635In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 16mm Rotary Panel Potentiometer 5,203In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 20 kOhms Linear Horizontal 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 20 mm No Switch Center Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 100K ohm 20% 50V 3,990In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Vertical 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 20 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 416In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear Horizontal 2 W 500 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.225 mm No Switch Without Detent Panel Potentiometer 1000000 Cycle - 55 C + 120 C Tray
BI Technologies / TT Electronics Potentiometers 9mm Rotary Panel Potentiometer 5,744In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 100 kOhms Linear Vertical 30 mW (1/32 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P090 Tray
BI Technologies / TT Electronics Potentiometers 1/5W 1K Ohms 20% 16mm ROTARY POT 5,019In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Slotted 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 1/10W 50K Ohms 20% 16mm ROTARY POT 5,455In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Audio 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 16mm Rotary Panel Potentiometer 5,218In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Audio Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Slotted 6 mm 15 mm No Switch 41 Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 50K ohm 20% 5,035In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 15 mm 5 mm No Switch Panel Potentiometer 100000 Cycle - 20 C + 70 C P170 Tray
BI Technologies / TT Electronics Potentiometers 12.7 mm SQUARE PANEL POT 347In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 20 mm Rotary Switch Without Detent Rotary 1000000 Cycle IP66 - 55 C + 125 C P261 Tray
BI Technologies / TT Electronics Potentiometers 1/20W 5K Ohms 20% 9mm ROTARY POT 3,530In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Vertical 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 1/40W 10K Ohms 20% 9mm ROTARY POT 2,249In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Reverse Audio Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 25 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 16mm 500K ohm 5,259In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 500 kOhms Audio Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 1/5W 10K Ohms 20% 16mm ROTARY POT 5,073In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Slotted 6 mm 20 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 16mm Rotary Panel Potentiometer 3,364In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Slotted 6 mm 20 mm No Switch 41 Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 1/10W 10K Ohms 20% 17mm ROTARY POT 2,916In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 15 mm 5 mm Rotary Switch Panel Potentiometer 100000 Cycle - 20 C + 70 C P170 Tray
BI Technologies / TT Electronics Potentiometers 24mm Rotary Panel Potentiometer 1,266In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Audio 250 mW (1/4 W) 500 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P231 Tray

BI Technologies / TT Electronics Potentiometers 1,566In Stock
Min.: 1
Mult.: 1

Panel Mount Screw Motorized Potentiometers 1 Gang 10 kOhms Linear Vertical 500 mW (1/2 W) 50 VAC, 20 VDC 20 % Conductive Plastic 1 Turn No Switch Without Detent Rotary 50000 Cycle IP40 - 20 C + 105 C PHS21 Tray
BI Technologies / TT Electronics Potentiometers 1/20W 50K Ohms 20% 9mm ROTARY POT 5,111In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Vertical 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 705In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 20 mm 5 mm Momentary Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C Tray
BI Technologies / TT Electronics Potentiometers 1/20W 10K Ohms 20% 9mm ROTARY POT 5,263In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 1/40W 50K Ohms 20% 9mm ROTARY POT 1,395In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 2 Gang 50 kOhms Audio Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray