P091M-FC20BR100K

BI Technologies / TT Electronics
858-P091M-FC20BR100K
P091M-FC20BR100K

Mfr.:

Description:
Potentiometers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 705

Stock:
705 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.47 £3.47
£2.79 £27.90
£2.55 £63.75
£2.38 £119.00
£2.23 £223.00
£2.04 £510.00
£1.90 £950.00
£1.49 £1,549.60

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
RoHS:  
Panel Mount
PC Pin
Potentiometers
1 Gang
100 kOhms
Linear
Horizontal
25 mW (1/40 W)
50 VAC
20 %
Conductive Plastic
1 Turn
Flatted / D
6 mm
20 mm
5 mm
Momentary Switch
Without Detent
Panel Potentiometer
100000 Cycle
IP50
- 10 C
+ 70 C
Tray
Brand: BI Technologies / TT Electronics
Bushing Material: Metal
Bushing Thread: M7 x 0.75
Features: Side Adjust
Height: 11.35 mm
Length: 13.3 mm
Product Type: Potentiometers
Factory Pack Quantity: 1040
Subcategory: Potentiometers, Trimmers & Rheostats
Thread Size: M7 x 0.75
Width: 9.5 mm
With Switch: With Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Space-Saving Potentiometers & Encoders

BI Technologies / TT Electronics Space-Saving Potentiometers and Encoders include EN05/EN10/EN1xAB encoders, P09x and P260/P261/P270 panel potentiometers, P265 round rotary potentiometers, and P166/PHS21 rotary potentiometers. EN05 (5mm) and EN10 (10mm) encoders feature a compact design, making them an ideal fit for various small electronic applications such as frequency modulation, volume adjustment, and function switching. The P09x 9mm panel potentiometers have a metal shaft and bushing with a concentric shaft and center tap option. P166 17mm rotary potentiometers offer a resistance range of 1KΩ to 1MΩ, plastic housing and bushing, IP50 protection, and knurled, flatted, slotted, or plain metal shaft options.