5508 Series RF Inductors - SMD

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Sumida RF Inductors - SMD RF Chip Inductor SMD 560nH 0805 5% Tol 8,265In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RF Choke 0805 (2012 metric) Unshielded 560 nH 5 % 100 mA 3.2 Ohms - 55 C + 125 C 35 600 MHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 82nH 0805 5% Tol 317In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RF Choke 0805 (2012 metric) Unshielded 82 nH 5 % 390 mA 210 mOhms - 55 C + 125 C 40 1.43 GHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 470nH 0805 5% Tol 89In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RF Choke 0805 (2012 metric) Unshielded 470 nH 5 % 115 mA 2.4 Ohms - 55 C + 125 C 35 660 MHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 180nH 0805 5% Tol 2,288In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RF Choke 0805 (2012 metric) Unshielded 180 nH 5 % 260 mA 470 mOhms - 55 C + 125 C 35 1.03 GHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 47nH 0805 5% Tol 597In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RF Choke 0805 (2012 metric) Unshielded 47 nH 5 % 500 mA 130 mOhms - 55 C + 125 C 45 1.9 GHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 390nH 0805 5% Tol 1,065In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RF Choke 0805 (2012 metric) Unshielded 390 nH 5 % 130 mA 1.9 Ohms - 55 C + 125 C 35 730 MHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 270nH 0805 5% Tol 4,657In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RF Choke 0805 (2012 metric) Unshielded 270 nH 5 % 180 mA 1 Ohms - 55 C + 125 C 35 870 MHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 220nH 0805 5% Tol 26,274In Stock
14,000Expected 13/05/2026
Min.: 1
Mult.: 1
Reel: 3,000

RF Choke 0805 (2012 metric) Unshielded 220 nH 5 % 240 mA 550 mOhms - 55 C + 125 C 35 950 MHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 100nH 0805 5% Tol 3,932In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RF Choke 0805 (2012 metric) Unshielded 100 nH 5 % 350 mA 260 mOhms - 55 C + 125 C 40 1.31 GHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 18nH 0805 5% Tol 991In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RF Choke 0805 (2012 metric) Unshielded 18 nH 5 % 670 mA 70 mOhms - 55 C + 125 C 45 3.3 GHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 10nH 0805 5% Tol
9,000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

RF Choke 0805 (2012 metric) Unshielded 10 nH 5 % 700 mA 60 mOhms - 55 C + 125 C 40 4.5 GHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 5.6nH 0805 5% Tol Non-Stocked
Min.: 9,000
Mult.: 3,000
Reel: 3,000

0805 (2012 metric) Unshielded 5.6 nH 5 % 900 mA 40 mOhms - 55 C + 125 C 25 6 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 6.8nH 0805 5% Tol Non-Stocked
Min.: 9,000
Mult.: 3,000
Reel: 3,000

0805 (2012 metric) Unshielded 6.8 nH 5 % 800 mA 50 mOhms - 55 C + 125 C 30 5.5 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 8.2nH 10% Tol Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

8.2 nH 10 % 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 8.2nH 0805 5% Tol Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

0805 (2012 metric) Unshielded 8.2 nH 5 % 700 mA 60 mOhms - 55 C + 125 C 35 5 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 12nH 0805 5% Tol Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

0805 (2012 metric) Unshielded 12 nH 5 % 700 mA 60 mOhms - 55 C + 125 C 40 4 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 120nH 0805 5% Tol Non-Stocked
Min.: 9,000
Mult.: 3,000
Reel: 3,000

0805 (2012 metric) Unshielded 120 nH 5 % 270 mA 440 mOhms - 55 C + 125 C 40 1.21 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 15nH 0805 5% Tol Non-Stocked
Min.: 9,000
Mult.: 3,000
Reel: 3,000

0805 (2012 metric) Unshielded 15 nH 5 % 670 mA 70 mOhms - 55 C + 125 C 40 3.5 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 150nH 0805 5% Tol Non-Stocked Lead-Time 18 Weeks
Min.: 9,000
Mult.: 3,000
Reel: 3,000

0805 (2012 metric) Unshielded 150 nH 5 % 270 mA 440 mOhms - 55 C + 125 C 35 1.12 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 22nH 0805 5% Tol Non-Stocked
Min.: 9,000
Mult.: 3,000
Reel: 3,000

0805 (2012 metric) Unshielded 22 nH 5 % 600 mA 90 mOhms - 55 C + 125 C 45 2.6 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 27nH 0805 5% Tol Non-Stocked
Min.: 9,000
Mult.: 3,000
Reel: 3,000

0805 (2012 metric) Unshielded 27 nH 5 % 600 mA 90 mOhms - 55 C + 125 C 50 2.5 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 33nH 0805 5% Tol Non-Stocked
Min.: 9,000
Mult.: 3,000
Reel: 3,000

0805 (2012 metric) Unshielded 33 nH 5 % 520 mA 120 mOhms - 55 C + 125 C 45 2.15 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 330nH 0805 5% Tol Non-Stocked
Min.: 9,000
Mult.: 3,000
Reel: 3,000

RF Choke 0805 (2012 metric) Unshielded 330 nH 5 % 180 mA 1 Ohms - 55 C + 125 C 35 800 MHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 39nH 0805 5% Tol Non-Stocked
Min.: 9,000
Mult.: 3,000
Reel: 3,000

0805 (2012 metric) Unshielded 39 nH 5 % 560 mA 100 mOhms - 55 C + 125 C 50 2.05 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 56nH 0805 5% Tol Non-Stocked
Min.: 9,000
Mult.: 3,000
Reel: 3,000

0805 (2012 metric) Unshielded 56 nH 5 % 480 mA 140 mOhms - 55 C + 125 C 45 1.7 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel