Bourns RF inductors - Leaded

Results: 522
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
Bourns RF inductors - Leaded Inductor, Radial 219In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 2.2 uH 10 % 3.15 A 21 mOhms - 55 C + 105 C 20 100 MHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL822 Bulk
Bourns RF inductors - Leaded Inductor, Radial 970In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 22 uH 10 % 1.72 A 76 mOhms - 55 C + 105 C 135 12 MHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
J.W. Miller RF inductors - Leaded 15uH 10% 261In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 15 uH 10 % 1.2 A 150 mOhms 790 mA - 55 C + 105 C 13 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 220uH 10% 72In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 220 uH 10 % 320 mA 1.9 Ohms 200 mA - 55 C + 105 C 2.3 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 270uH 10% 74In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 270 uH 10 % 310 mA 2.1 Ohms 180 mA - 55 C + 105 C 2.1 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Bourns RF inductors - Leaded 39uH 10% 292In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 39 uH 10 % 1.85 A 100 mOhms - 55 C + 105 C 30 6.9 MHz Standard PCB Mount 12.2 mm 9 mm Ferrite Bulk
Bourns RF inductors - Leaded 3.9uH 5% 1,364In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 3.9 uH 5 % 555 mA 320 mOhms - 55 C + 105 C 45 50 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 18uH 10% 483In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 18 uH 10 % 2 A 50 mOhms - 40 C + 125 C 40 10 MHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite RL895 Bulk
Bourns RF inductors - Leaded 560uH 10% RF CHOKE 934In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 560 uH 210 mA 600 mOhms 130 mA - 55 C + 105 C 1.3 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Bourns RF inductors - Leaded 82ohm 10% Radial 478In Stock
Min.: 1
Mult.: 1

RF Choke Radial 11 mm x 10.5 mm Unshielded 82 uH 10 % 2.18 A 150 mOhms - 40 C + 105 C 6.3 6.3 MHz Standard PCB Mount 10.5 mm 11 mm Ferrite Tray
Bourns RF inductors - Leaded Inductor, Axial Conformal Coa 3,924In Stock
Min.: 1
Mult.: 1
Reel: 5,000

RF Choke Axial 5 % 590 mOhms Standard PCB Mount 10.41 mm 3.99 mm Ferrite 77F Reel, Cut Tape
Bourns RF inductors - Leaded Inductor, Radial 70In Stock
1,000Expected 26/03/2026
Min.: 1
Mult.: 1

RF Choke Radial Shielded 56 mH 5 % 12 mA 58 Ohms - 55 C + 105 C 100 120 kHz Standard PCB Mount 14 mm 10.5 mm Ferrite RL181S Bulk
Bourns RF inductors - Leaded 8,200 uH 30mA 654In Stock
Min.: 1
Mult.: 1

RF Choke Radial Shielded 8.2 mH 5 % 30 mA 10.4 Ohms - 55 C + 105 C 100 280 kHz Standard PCB Mount 14 mm 10.5 mm Ferrite RL181S Bulk
Bourns RF inductors - Leaded 68uH 5% 8,201In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 68 uH 5 % 185 mA 3.3 Ohms - 55 C + 105 C 60 6.5 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 0.10uH 10% 7,522In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 100 nH 20 % 1.2 A 60 mOhms - 55 C + 105 C 20 400 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 0.33uH 10% 11,183In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 330 nH 10 % 1.11 A 95 mOhms - 55 C + 105 C 40 335 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
J.W. Miller RF inductors - Leaded 56mH 10% 706In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 56 mH 10 % 25 mA 362 Ohms 5 mA - 55 C + 105 C 50 360 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded Inductor, Axial Conformal Coa 8,585In Stock
Min.: 1
Mult.: 1
Reel: 5,000

RF Choke Axial Unshielded 56 uH 5 % 320 mA 590 mOhms - 55 C + 105 C 45 6.2 MHz Standard PCB Mount 10.41 mm 3.99 mm Ferrite 77F Reel, Cut Tape
Bourns RF inductors - Leaded RF CHOKE .68uH 10% CONFORMAL COATED 10,567In Stock
Min.: 1
Mult.: 1
Reel: 5,000

RF Choke Axial Unshielded 680 nH 10 % 900 mA 130 mOhms - 55 C + 105 C 40 230 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Reel, Cut Tape
Bourns RF inductors - Leaded 470uH 5% 9,984In Stock
Min.: 1
Mult.: 1
Reel: 5,000

RF Choke Axial Unshielded 470 uH 5 % 126 mA 7.7 Ohms - 55 C + 105 C 60 2.25 MHz Standard PCB Mount 10.41 mm 3.99 mm Ferrite 77F Reel, Cut Tape
Bourns RF inductors - Leaded 12uH 5% 8,945In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 12 uH 5 % 350 mA 800 mOhms - 55 C + 105 C 45 16 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 1K 10% Radial 1,882In Stock
Min.: 1
Mult.: 1

RF Choke Radial 11 mm x 10.5 mm Unshielded 1 mH 10 % 620 mA 1.55 Ohms - 40 C + 105 C 1.6 1.6 MHz Standard PCB Mount 10.5 mm 11 mm Ferrite Tray
Bourns RF inductors - Leaded 0.18uH 10% Axial RF Choke 7,562In Stock
Min.: 1
Mult.: 1
Reel: 5,000

RF Choke Axial Unshielded 180 nH 10 % 1.15 A 73 mOhms - 55 C + 105 C 20 380 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Reel, Cut Tape
J.W. Miller RF inductors - Leaded Ind4.17x11.43mm,560010%0.025A,non-shdTH 602In Stock
Min.: 1
Mult.: 1
RF Choke Axial Unshielded 5.6 mH 10 % 66 mA 54.6 Ohms 17 mA - 55 C + 105 C 70 1.6 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 12uH 10% 8,739In Stock
Min.: 1
Mult.: 1
Reel: 5,000

RF Choke Axial Unshielded 12 uH 10 % 480 mA 630 mOhms - 55 C + 105 C 75 34 MHz Standard PCB Mount 10.41 mm 3.99 mm Ferrite 77F Reel, Cut Tape