RL181S-822J-RC

Bourns
652-RL181S-822J-RC
RL181S-822J-RC

Mfr.:

Description:
RF inductors - Leaded 8,200 uH 30mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 654

Stock:
654 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.23 £1.23
£1.05 £10.50
£0.96 £48.00
£0.738 £73.80
£0.693 £138.60
£0.652 £326.00
£0.577 £577.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: RF inductors - Leaded
RoHS:  
RF Choke
Radial
Shielded
8.2 mH
5 %
30 mA
10.4 Ohms
- 55 C
+ 105 C
100
280 kHz
Standard
PCB Mount
14 mm
10.5 mm
Ferrite
RL181S
Bulk
Application: RF
Brand: Bourns
Core Type: Wirewound
Lead Spacing: 5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Test Frequency: 50 kHz
Unit Weight: 3.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

RL181S Radial Lead RF Chokes

Bourns RL181S Radial Lead RF Chokes feature up to 90mA current rating and 1000µH to 120,000µH inductance range with ±5% inductance tolerance. These chokes offer high Q, shielded construction, and ferrite core material. The series is RoHS compliant and operates in a -55°C to +105°C temperature range. These chokes are formerly J.W. Miller® products. Bourns RL181S Radial Lead RF Chokes are ideally suited for applications such as DC/DC converters, power supplies, desktop notebooks, and output chokes.