Vishay IFSC-2020DZ-01 Series Power Inductors - SMD

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Vishay / Dale Power Inductors - SMD 8.2UH 2.6A 62 MOHM SMD 1,494In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Semi-Shielded SMD Power Inductor Shielded 8.2 uH 20 % 2.6 A 62 mOhms 3 A - 40 C + 125 C Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5UH 4.8A 21 MOHM SMD 1,479In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Semi-Shielded SMD Power Inductor Shielded 1.5 uH 30 % 4.8 A 21 mOhms 7.3 A - 40 C + 125 C Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 3.9UH 3.7A 35 MOHM SMD 1,474In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Semi-Shielded SMD Power Inductor Shielded 3.9 uH 30 % 3.7 A 35 mOhms 4.2 A - 40 C + 125 C Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 470UH 0.4A 3.900 OHM SMD 1,402In Stock
1,500Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 1,500

Semi-Shielded SMD Power Inductor 5 mm x 5 mm x 4 mm Shielded 470 uH 20 % 400 mA 3.9 Ohms 430 mA - 40 C + 125 C 2.7 MHz Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.8UH 4.3A 21 MOHM SMD 1,472In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Semi-Shielded SMD Power Inductor Shielded 1.8 uH 20 % 4.3 A 21 mOhms 6.4 A - 40 C + 125 C Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 2.7UH 4.1A 29 MOHM SMD 980In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Semi-Shielded SMD Power Inductor Shielded 2.7 uH 30 % 4.1 A 29 mOhms 5.1 A - 40 C + 125 C Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1UH 5.1A 16 MOHM SMD 2,990In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Semi-Shielded SMD Power Inductor Shielded 1 uH 30 % 5.1 A 16 mOhms 8.2 A - 40 C + 125 C Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 22UH 1.6A 168 MOHM SMD 7,762In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Semi-Shielded SMD Power Inductor 2020 (5050 metric) Shielded 22 uH 20 % 1.6 A 168 mOhms 1.9 A - 40 C + 125 C 11 MHz Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.7UH 3.3A 39 MOHM SMD 3,183In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Semi-Shielded SMD Power Inductor Shielded 4.7 uH 30 % 3.3 A 39 mOhms 3.9 A - 40 C + 125 C Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 68UH 0.9A 520 MOHM SMD 2,814In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Semi-Shielded SMD Power Inductor 5 mm x 5 mm x 4 mm Shielded 68 uH 20 % 900 mA 520 mOhms 1.1 A - 40 C + 125 C 6 MHz Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 680UH 0.3A 5.070 OHM SMD 1,164In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Semi-Shielded SMD Power Inductor 2020 (5050 metric) Shielded 680 uH 20 % 300 mA 5.07 Ohms 350 mA - 40 C + 125 C 1.6 MHz Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 15UH 2.1A 112 MOHM SMD
3,754Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 1,500

Semi-Shielded SMD Power Inductor 2020 (5050 metric) Shielded 15 uH 20 % 2.1 A 112 mOhms 2.3 A - 40 C + 125 C 13 MHz Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 33UH 1.4A 244 MOHM SMD
2,990Expected 29/04/2026
Min.: 1
Mult.: 1
Reel: 1,500

Semi-Shielded SMD Power Inductor 2020 (5050 metric) Shielded 33 uH 20 % 1.4 A 244 mOhms 1.5 A - 40 C + 125 C 9 MHz Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 2.2UH 4.3A 25 MOHM SMD 1,500Stock Available
Min.: 1
Mult.: 1
Reel: 1,500

Semi-Shielded SMD Power Inductor Shielded 2.2 uH 30 % 4.3 A 25 mOhms 5.6 A - 40 C + 125 C Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 3.3UH 3.9A 31 MOHM SMD 1,500Stock Available
Min.: 1
Mult.: 1
Reel: 1,500

Semi-Shielded SMD Power Inductor Shielded 3.3 uH 30 % 3.9 A 31 mOhms 4.6 A - 40 C + 125 C Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 10UH 2.4A 83 MOHM SMD Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

Semi-Shielded SMD Power Inductor Shielded 10 uH 20 % 2.4 A 83 mOhms 2.9 A - 40 C + 125 C Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 100UH 0.8A 728 MOHM SMD Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

Semi-Shielded SMD Power Inductor 5 mm x 5 mm x 4 mm Shielded 100 uH 20 % 800 mA 728 mOhms 900 mA - 40 C + 125 C 5 MHz Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 12UH 2.1A 100 MOHM SMD Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

Semi-Shielded SMD Power Inductor 5 mm x 5 mm x 4 mm Shielded 12 uH 20 % 2.1 A 100 mOhms 2.5 A - 40 C + 125 C 14 MHz Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 150UH 0.7A 975 MOHM SMD Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

Semi-Shielded SMD Power Inductor 5 mm x 5 mm x 4 mm Shielded 150 uH 20 % 700 mA 975 mOhms 670 mA - 40 C + 125 C 3.7 MHz Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 18UH 1.65A 155 MOHM SMD Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

Semi-Shielded SMD Power Inductor 2020 (5050 metric) Shielded 18 uH 20 % 1.65 A 155 mOhms 2 A - 40 C + 125 C 12 MHz Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.2UH 4.3A 21 MOHM SMD Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

Semi-Shielded SMD Power Inductor Shielded 1.2 uH 30 % 4.3 A 21 mOhms 7.1 A - 40 C + 125 C Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 220UH 0.5A 1.820 OHM SMD Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

Semi-Shielded SMD Power Inductor 5 mm x 5 mm x 4 mm Shielded 220 uH 20 % 500 mA 1.82 Ohms 550 mA - 40 C + 125 C 3 MHz Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 27UH 1.25A 244 MOHM SMD Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

Semi-Shielded SMD Power Inductor 5 mm x 5 mm x 4 mm Shielded 27 uH 20 % 1.25 A 244 mOhms 1.75 A - 40 C + 125 C 9.8 MHz Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 300UH 0.4A 2.600 OHM SMD Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

Semi-Shielded SMD Power Inductor 5 mm x 5 mm x 4 mm Shielded 300 uH 20 % 400 mA 2.6 Ohms 580 mA - 40 C + 125 C 2.7 MHz Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 330UH 0.5A 2.730 OHM SMD Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

Semi-Shielded SMD Power Inductor 5 mm x 5 mm x 4 mm Shielded 330 uH 20 % 500 mA 2.73 Ohms 470 mA - 40 C + 125 C 2.7 MHz Standard 5 mm 5 mm 4 mm Ferrite IFSC-2020DZ-01 Reel, Cut Tape, MouseReel