IFSC2020DZER1R5N01

Vishay / Dale
70-IFSC2020DZR1R5N01
IFSC2020DZER1R5N01

Mfr.:

Description:
Power Inductors - SMD 1.5UH 4.8A 21 MOHM SMD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,479

Stock:
1,479 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.285 £0.29
£0.24 £2.40
£0.223 £5.58
£0.172 £17.20
£0.163 £40.75
£0.127 £127.00
Full Reel (Order in multiples of 1500)
£0.10 £150.00
£0.094 £423.00
£0.093 £837.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
Semi-Shielded SMD Power Inductor
Shielded
1.5 uH
30 %
4.8 A
21 mOhms
7.3 A
- 40 C
+ 125 C
Standard
5 mm
5 mm
4 mm
Ferrite
IFSC-2020DZ-01
Reel
Cut Tape
MouseReel
Application: Commercial, Industrial
Brand: Vishay / Dale
Mounting Style: PCB Mount
Product: SMD Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Drum Core Power Inductors

Vishay Drum Core Power Inductors feature shielded and semi-shielded construction and inductance ranging from 220nH to 1.2mH. These inductors are RoHS compliant and offer package sizes ranging from 2.5mm x 2.5mm x 1mm up to 12.5mm x 12.5mm x 10mm (L x W x H). Vishay Drum Core Power Inductors are suitable for a variety of applications, such as DC/DC power supplies, HDD and SSD storage, noise suppression and filtering, LCDs, lighting drivers, and various electronics.

IFSC2020DZ-01 & IFSC3232DB-02 Power Inductors

Vishay / Dale IFSC2020DZ-01 and IFSC3232DB-02 Power Inductors are available in a surface-mount device (SMD) termination style and in a 5mm x 5mm x 4mm dimension package. The inductors feature a 0.22μH to 10μH inductance range and 20% or 30% inductance tolerance. These Vishay / Dale power inductors feature magnetically shielded construction due to iron-embedded epoxy encapsulation over a wirewound ferrite core. Typical applications include DC/DC power supplies, noise suppression and filtering, portable and hand-held devices, computers, and industrial and consumer electronics.