Common Mode Chokes / Filters

Results: 7,542
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Wurth Elektronik Common Mode Chokes / Filters WE-CNSA 0805 0.131uH12Ohms 370mA AEC-Q200 2,172In Stock
Min.: 1
Mult.: 1
Reel: 2,000

WE-CNSA PCB Mount SMD/SMT 1 Channel 131 nH 90 Ohms 370 mA 300 mOhms - 40 C + 125 C 2 mm x 1.2 mm x 1.2 mm 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape Common Mode Line Filters SMT Common Mode Line Filter
Panasonic Common Mode Chokes / Filters 90ohm +/-20%@100 MHz 0504 Common mode 96,687In Stock
Min.: 1
Mult.: 1
Reel: 5,000

EXC PCB Mount SMD/SMT 1 Channel 90 Ohms 20 % 130 mA 2.5 Ohms - 40 C + 85 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters Coupled
Littelfuse Common Mode Chokes / Filters 25ohms 25% 100A 2 Lines 0806 7,567In Stock
Min.: 1
Mult.: 1
Reel: 10,000

LCFE PCB Mount SMD/SMT 2 Channel 25 Ohms 25 % 100 mA 5 Ohms - 40 C + 85 C 0806-6 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Pulse Electronics Common Mode Chokes / Filters 100Base-T1 PoDL CMC AEC-Q200 1,182In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Ethernet PCB Mount SMD/SMT AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters SMD XDSL Choke 4700uH 1Ohm 1,600In Stock
Min.: 1
Mult.: 1
Reel: 400

B4003 PCB Mount SMD/SMT - 40 C + 85 C 9.02 mm 8.76 mm 7.62 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters 360uH 22A DCR=2.9mOh ms 40% 601In Stock
Min.: 1
Mult.: 1
Reel: 45

PA5140.XXXNLT PCB Mount SMD/SMT 1 Channel 360 uH 2.9 kOhms 40 % 22 A 2.9 mOhms 2.1 MHz - 40 C + 125 C 23 mm 24 mm 23 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters THT ISDN S-Interface 47uH .4Ohms 1,124In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount SMD/SMT 1 Channel 47 uH 400 mOhms 0 C + 70 C 9.14 mm 8.64 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Murata Electronics Common Mode Chokes / Filters 9 OHM 100MHZ 100MA 122,514In Stock
Min.: 1
Mult.: 1
Reel: 15,000

NFG0QHB PCB Mount SMD/SMT 1 Channel 9 Ohms 100 mA 1.9 Ohms - 40 C + 85 C 0.65 mm 0.5 mm Reel, Cut Tape, MouseReel Noise Filters
EPCOS / TDK Common Mode Chokes / Filters 10mH 1.0A 480mohms 2,281In Stock
Min.: 1
Mult.: 1

B82722A PCB Mount Radial 1 Channel 10 mH 30 % 1 A 480 mOhms 22.7 mm 22.3 mm 13.3 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters 10mH 2.0A 220mohms 463In Stock
Min.: 1
Mult.: 1

B82724B PCB Mount Radial 1 Channel 10 mH 30 % 2 A 220 mOhms - 40 C + 125 C 33.6 mm x 32.6 mm 33.6 mm 32.6 mm 25 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters 3.3mH 2.2A Vertical Core 1,813In Stock
Min.: 1
Mult.: 1

B82732R PCB Mount Through Hole 2 Channel 3.3 mH - 30 %, + 50 % 2.2 A 110 Ohms - 40 C + 125 C 24 mm 16.5 mm 23.5 mm Tray Common Mode Chokes Power Line
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 319nH DCR=.3Ohms 5,970In Stock
Min.: 1
Mult.: 1
Reel: 2,000

1206USB Reel, Cut Tape, MouseReel Common Mode Chokes
Laird Technologies Common Mode Chokes / Filters 0.22ohm 120MHz 0.37A 9,450In Stock
Min.: 1
Mult.: 1
Reel: 2,000

CMA0805 PCB Mount SMD/SMT 1 Channel 120 Ohms 25 % 370 mA 220 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
Mini-Circuits Common Mode Chokes / Filters RF CHOKE / SURF MOUNT / RoHS 734In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADCH PCB Mount SMD/SMT 1 Channel 3.4 uH 50 Ohms 300 mA - 40 C + 85 C CD637-6 7.87 mm 5.59 mm 5.23 mm Reel, Cut Tape, MouseReel RF Chokes
Mini-Circuits Common Mode Chokes / Filters RF CHOKE / SURF MOUNT / RoHS 1,424In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADCH PCB Mount SMD/SMT 1 Channel 1 uH 50 Ohms 100 mA - 40 C + 85 C 7.87 mm x 5.59 mm x 2.84 mm 7.87 mm 5.59 mm 2.84 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wideband
Pulse Electronics Common Mode Chokes / Filters 200uH AEC-Q200 11,562In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AWCU PCB Mount SMD/SMT 1 Channel 200 uH 100 mA 4.5 Ohms - 40 C + 125 C 4.5 mm x 3.2 mm x 2.8 mm 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 22.5uH .22Ohms 1,452In Stock
Min.: 1
Mult.: 1
Reel: 250

PE PCB Mount SMD/SMT 1 Channel 22.5 uH 220 mOhms 0 C + 70 C 12.1 mm 11.68 mm 8.64 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Pulse Electronics Common Mode Chokes / Filters Common Mode EMI Ind 2700uH .04Ohms 281In Stock
Min.: 1
Mult.: 1

PCB Mount Radial 1 Channel 2.7 mH 30 % 6.3 A 40 mOhms 500 kHz - 40 C + 130 C 33 mm 18.29 mm 34.04 mm Tray Chokes
Pulse Electronics Common Mode Chokes / Filters CMC, RWI, ER19 Planar, SMT 767In Stock
Min.: 1
Mult.: 1
Reel: 100

PH9407.xxxNLT PCB Mount SMD/SMT 1 Channel 200 uH 1.08 kOhms 35 % 17 A 3.5 mOhms 1.79 MHz - 40 C + 125 C 24.9 mm 21.6 mm 16.9 mm Reel, Cut Tape Common Mode Chokes Planar


Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 4700uH .8Ohms LwPrf 3,009In Stock
Min.: 1
Mult.: 1
Reel: 1,600

1 Channel 4.7 mH Reel, Cut Tape, MouseReel Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-SL3 SMD Filter 22uH 700mA .14Ohm 1,902In Stock
Min.: 1
Mult.: 1
Reel: 1,500

WE-SL3 PCB Mount SMD/SMT 1 Channel 22 uH 1.6 kOhms 700 mA 140 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-SCC SMD Type 7345 10uH 1100mA 100kHz 1,585In Stock
Min.: 1
Mult.: 1
Reel: 1,000

WE-SCC PCB Mount SMD/SMT 1 Channel 10 uH 10 kOhms 20 % 1.1 A 120 mOhms - 40 C + 85 C 7345 7.3 mm 7.3 mm 4.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CMBNC Type M Nancrystl 10kHz 2.5A 272In Stock
Min.: 1
Mult.: 1

WE-CMBNC PCB Mount Through Hole 1 Channel 33 mH 50 % 2.5 A 90 mOhms - 40 C + 125 C 22 mm 13.5 mm 25 mm Bulk Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-CMB Power Type S 32uH 100kHz 5.5mOhm 525In Stock
Min.: 1
Mult.: 1

WE-CMB NiZn PCB Mount Radial 1 Channel 32 uH 30 % 8.5 A 5 mOhms - 25 C + 125 C 18.5 mm 14.5 mm 22 mm Tray Power Line Chokes Common Mode Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters 700 uH 23.3x19.5mm Radial 1,375In Stock
Min.: 1
Mult.: 1

B82722A PCB Mount Radial 1 Channel 47 mH 30 % 300 mA 2.5 Ohms - 25 C + 60 C 23.3 mm 19.5 mm 25.4 mm Tray Ring Core Chokes Power Line Choke