SD6030 Series Power Inductors - SMD

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Eaton Electronics Power Inductors - SMD 3.3uH 6*6*3 1,452In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded 3.3 uH 30 % 3.54 A 24 mOhms 2.4 A - 40 C + 125 C Standard 6 mm 6 mm 3 mm Ferrite SD6030 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 4.2uH 2.2A 23mOhms 1,784In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded 4.1 uH 30 % 3.11 A 31 mOhms 2.2 A - 40 C + 125 C Standard 6 mm 6 mm 3 mm Ferrite SD6030 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 22uH 0.9A 90mOhms 4,162In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded 20.4 uH 30 % 1.57 A 122 mOhms 900 mA - 40 C + 125 C Standard 6 mm 6 mm 3 mm Ferrite SD6030 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 68uH 0.52A 263mOhms 3,208In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded 65.6 uH 30 % 920 mA 355 mOhms 520 mA - 40 C + 125 C Standard 6 mm 6 mm 3 mm Ferrite SD6030 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 2.7uH 6*6*3 IND 1,378In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded 2.7 uH 30 % 4.08 A 18 mOhms 2.6 A - 40 C + 125 C Standard 6 mm 6 mm 3 mm Ferrite SD6030 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 10uH 1.3A 48mOhms 1,730In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded 9.3 uH 30 % 2.15 A 65 mOhms 1.3 A - 40 C + 125 C Standard 6 mm 6 mm 3 mm Ferrite SD6030 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 27uH 0.85A 130mOhms 189In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded 26 uH 30 % 1.31 A 175 mOhms 850 mA - 40 C + 125 C Standard 6 mm 6 mm 3 mm Ferrite SD6030 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 100uH 0.42A 385mOhms 46In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded 94.4 uH 30 % 760 mA 520 mOhms 420 mA - 40 C + 125 C Standard 6 mm 6 mm 3 mm Ferrite SD6030 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 12uH 1.2A 56mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

12 uH 30 % 1.2 A 76 mOhms Standard 6 mm 6 mm 3 mm SD6030 Reel
Eaton Electronics Power Inductors - SMD 120uH 0.4A 517mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

120 uH 30 % 400 mA 620 mOhms Standard 6 mm 6 mm 3 mm SD6030 Reel
Eaton Electronics Power Inductors - SMD 15uH 1.1A 76mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

15 uH 30 % 1.1 A 103 mOhms Standard 6 mm 6 mm 3 mm SD6030 Reel
Eaton Electronics Power Inductors - SMD 150uH 0.35A 608mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

150 uH 30 % 350 mA 730 mOhms Standard 6 mm 6 mm 3 mm SD6030 Reel
Eaton Electronics Power Inductors - SMD 18uH 1.0A 82mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

18 uH 30 % 1 A 110 mOhms Standard 6 mm 6 mm 3 mm SD6030 Reel
Eaton Electronics Power Inductors - SMD 180uH 0.32A 817mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

180 uH 30 % 320 mA 980 mOhms Standard 6 mm 6 mm 3 mm SD6030 Reel
Eaton Electronics Power Inductors - SMD 220uH 0.3A 1.0ohms Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

220 uH 30 % 300 mA 1.2 Ohms Standard 6 mm 6 mm 3 mm SD6030 Reel
Eaton Electronics Power Inductors - SMD 270uH 0.27A 1.3ohms Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

270 uH 30 % 270 mA 1.56 Ohms Standard 6 mm 6 mm 3 mm SD6030 Reel
Eaton Electronics Power Inductors - SMD 33uH 0.75A 140mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

33 uH 30 % 750 mA 189 mOhms Standard 6 mm 6 mm 3 mm SD6030 Reel
Eaton Electronics Power Inductors - SMD 330uH 0.25A 1733mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

330 uH 30 % 250 mA 2.08 Ohms Standard 6 mm 6 mm 3 mm SD6030 Reel
Eaton Electronics Power Inductors - SMD 36uH 6*6*3 Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

36 uH 165 mOhms Standard SD6030 Reel
Eaton Electronics Power Inductors - SMD 390uH 0.22A 2083mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

390 uH 30 % 220 mA 2.5 Ohms Standard 6 mm 6 mm 3 mm SD6030 Reel
Eaton Electronics Power Inductors - SMD 44uH 6*6*3 Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Shielded 44 uH 30 % 1.1 A 250 mOhms - 40 C + 85 C Standard 6 mm 6 mm 3 mm SD6030 Reel
Eaton Electronics Power Inductors - SMD 470uH 0.2A 2250mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

470 uH 30 % 200 mA 2.7 Ohms Standard 6 mm 6 mm 3 mm SD6030 Reel
Eaton Electronics Power Inductors - SMD 52uH 6*6*3 Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

52 uH 165 mOhms Standard SD6030 Reel
Eaton Electronics Power Inductors - SMD 560uH .018A 2767mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

560 uH 30 % 180 mA 3.32 Ohms Standard 6 mm 6 mm 3 mm SD6030 Reel
Eaton Electronics Power Inductors - SMD 5.0uH 6*6*3 Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

5 uH 165 mOhms Standard SD6030 Reel