ECS-MPIL0530 Series Power Inductors - SMD

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
ECS Power Inductors - SMD .56uH +/-20% 18A Iron Core Shielded 683In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor Shielded 560 nH 20 % 16.5 A 4.5 mOhms - 55 C + 125 C Standard 7.4 mm 6.6 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 5.6uH +/-20% 4A Iron Core Shielded 1,254In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded 5.6 uH 20 % 3.8 A 75 mOhms - 55 C + 125 C Standard 5.49 mm 5.18 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 1.5uH +/-20% 14A Iron Core Shielded 4,271In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor Shielded 1.5 uH 20 % 14 A 12.1 mOhms - 55 C + 125 C Standard 7.4 mm 6.6 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 10uH +/-20% 4A Iron Core Shielded 7,497In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor Shielded 10 uH 20 % 5.5 A 68 mOhms - 55 C + 125 C Standard 7.4 mm 6.6 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 1.5uH +/-20% 6A Iron Core Shielded 745In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded 1.5 uH 20 % 10 A 25 mOhms - 55 C + 125 C Standard 5.49 mm 5.18 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 2.2uH +/-20% 5.5A Iron Core Shielded 2,022In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded 2.2 uH 20 % 9 A 35 mOhms - 55 C + 125 C Standard 5.49 mm 5.18 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 3.3uH +/-20% 5A Iron Core Shielded 1,890In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded 3.3 uH 20 % 7 A 38 mOhms - 55 C + 125 C Standard 5.49 mm 5.18 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 15uH +/-20% 5A Iron Core Shielded 1,879In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor Shielded 15 uH 20 % 4 A 95 mOhms - 55 C + 125 C Standard 7.4 mm 6.6 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 1.0uH +/-20% 15A Iron Core Shielded 582In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor Shielded 1 uH 20 % 15 A 9.2 mOhms - 55 C + 125 C Standard 7.4 mm 6.6 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 22uH +/-20% 2.5A Iron Core Shielded 1,248In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor Shielded 22 uH 20 % 3 A 135 mOhms - 55 C + 125 C Standard 7.4 mm 6.6 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 2.2uH +/-20% 10A Iron Core Shielded 2,775In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor Shielded 2.2 uH 20 % 10 A 15 mOhms - 55 C + 125 C Standard 7.4 mm 6.6 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 3.3uH +/-20% 10A Iron Core Shielded 670In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor Shielded 3.3 uH 20 % 9.5 A 22 mOhms - 55 C + 125 C Standard 7.4 mm 6.6 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 4.7uH +/-20% 6.5A Iron Core Shielded 1,166In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor Shielded 4.7 uH 20 % 6.5 A 33 mOhms - 55 C + 125 C Standard 7.4 mm 6.6 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 5.6uH +/-20% 5A Iron Core Shielded 1,480In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor Shielded 5.6 uH 20 % 6 A 42 mOhms - 55 C + 125 C Standard 7.4 mm 6.6 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 6.8uH +/-20% 6A Iron Core Shielded 1,926In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor Shielded 6.8 uH 20 % 6 A 50 mOhms - 55 C + 125 C Standard 7.4 mm 6.6 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD .47uH +/-20% 20A Iron Core Shielded 52In Stock
1,500Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor Shielded 470 nH 20 % 20 A 4.1 mOhms - 55 C + 125 C Standard 7.4 mm 6.6 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD .82uH +/-20% 16A Iron Core Shielded 128In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor Shielded 820 nH 20 % 16 A 6 mOhms - 55 C + 125 C Standard 7.4 mm 6.6 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 4.7uH +/-20% 4.5A Iron Core Shielded
3,947On Order
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded 4.7 uH 20 % 5 A 60 mOhms - 55 C + 125 C Standard 5.49 mm 5.18 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD .68uH +/-20% 17A Iron Core Shielded
1,400Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor Shielded 680 nH 20 % 17 A 5.3 mOhms - 55 C + 125 C Standard 7.4 mm 6.6 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel