VCO Oscillators

Results: 725
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators Red Box 0800-0980MHZ Non-Stocked
Min.: 1
Mult.: 1

VCO 800 MHz to 980 MHz 500 mVDC to 5 VDC 3 dBm - 22 dBc 25 mA - 99 dBc/Hz 2 MHz/V 75 MHz/V CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 0920-0980MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 920 MHz to 980 MHz 1 VDC to 5 VDC 6 dBm - 12 dBc 35 mA - 105 dBc/Hz 13 MHz/V 3 MHz/V CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 0925-0970MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 925 MHz to 970 MHz 500 mVDC to 4.5 VDC 6 dBm - 15 dBc 30 mA - 108 dBc/Hz 1.7 MHz/V 13 MHz/V CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 1032-1088MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.032 GHz to 1.088 GHz 30 pF 5 V 5 V 500 mVDC to 4.5 VDC 0 dBm - 15 dBc 30 mA - 109 dBc/Hz 0.5 MHz/V 21 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 1088-1144MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.088 GHz to 1.144 GHz 100 pF 5 V 5 V 300 mVDC to 4.7 VDC 1 dBm - 15 dBc 30 mA - 110 dBc/Hz 0.5 MHz/V 21 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 1165-1175MHZ Non-Stocked
Min.: 1
Mult.: 1

VCO 1.165 GHz to 1.175 GHz 47 pF 4.75 V 5.25 V 0 VDC to 5 VDC 2.5 dBm - 20 dBc 40 mA - 100 dBc/Hz 0.2 MHz/V 10 MHz/V - 40 C + 85 C 31.75 mm 14.99 mm 31.75 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 1188-1212MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.188 GHz to 1.212 GHz 100 pF 5 V 5 V 0 VDC to 5 VDC 10 dBm - 20 dBc 25 mA - 104 dBc/Hz 1 MHz/V 15 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 1360-1380MHZ Non-Stocked
Min.: 1
Mult.: 1

VCO 1.36 GHz to 1.38 GHz 300 mVDC to 4.7 VDC 6 dBm - 15 dBc 30 mA - 105 dBc/Hz 3 MHz/V 8 MHz/V CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 434-452MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 434 MHz to 452 MHz 100 pF 5 V 5 V 1.5 VDC to 3.5 VDC 0 dBm - 15 dBc 25 mA - 110 dBc/Hz 0.5 MHz/V 18 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 450-470MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 450 MHz to 470 MHz 100 pF 5 V 5 V 1.5 VDC to 3.5 VDC 2 dBm - 15 dBc 25 mA - 110 dBc/Hz 0.5 MHz/V 20 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 457-468MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 457 MHz to 468 MHz 100 pF 5 V 5 V 1.5 VDC to 3.5 VDC 3 dBm - 12 dBc 15 mA - 138 dBc/Hz 0.5 MHz/V 6 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 467-493MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 467 MHz to 493 MHz 100 pF 5 V 5 V 500 mVDC to 4.5 VDC 3 dBm - 12 dBc 15 mA - 110 dBc/Hz 0.5 MHz/V 15 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 490-540MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 490 MHz to 540 MHz 100 pF 5 V 5 V 300 mVDC to 4.7 VDC 3 dBm - 12 dBc 25 mA - 108 dBc/Hz 0.5 MHz/V 31 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 550-700MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 550 MHz to 700 MHz 47 pF 5 V 5 V 500 mVDC to 10.5 VDC 6.5 dBm - 12 dBc 25 mA - 100 dBc/Hz 1 MHz/V 30 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 575-675MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 575 MHz to 675 MHz 68 pF 5 V 5 V 300 mVDC to 4.7 VDC 3 dBm - 15 dBc 24 mA - 110 dBc/Hz 3 MHz/V 30 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 600-880MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 600 MHz to 880 MHz 100 pF 5 V 5 V 500 mVDC to 4.5 VDC 0 dBm - 10 dBc 20 mA - 98 dBc/Hz 6 MHz/V 60 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 640-690MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 640 MHz to 690 MHz 47 pF 5 V 5 V 300 mVDC to 4.7 VDC 7 dBm - 12 dBc 25 mA - 100 dBc/Hz 1 MHz/V 30 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 805-900MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 805 MHz to 900 MHz 50 pF 5 V 5 V 500 mVDC to 5 VDC 2 dBm - 15 dBc 20 mA - 105 dBc/Hz 1 MHz/V 30 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 900-928MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 900 MHz to 940 MHz 100 pF 5 V 5 V 20 mA - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 902-928MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 902 MHz to 928 MHz 100 pF 5 V 5 V 500 mVDC to 5 VDC 5 dBm - 15 dBc 20 mA - 115 dBc/Hz 1.7 MHz/V 13 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 0500-1000MHZ Non-Stocked
Min.: 1
Mult.: 1

VCO 500 MHz to 1 GHz 500 mVDC to 18 VDC 7 dBm - 5 dBc 20 mA - 100 dBc/Hz 2 MHz/V 60 MHz/V CRBV55CW Bulk
Crystek Corporation VCO Oscillators Red Box 3020-3265MHZ Non-Stocked
Min.: 1
Mult.: 1

VCO 3.02 GHz to 3.265 GHz 500 mVDC to 11.5 VDC 5 dBm - 15 dBc 40 mA - 100 dBc/Hz 2 MHz/V 30 MHz/V CRBV55E Bulk
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 4 - 8 GHz Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
Reel: 500

VCO QFN-24 0 VDC to 18 VDC 5 dBm 40 dBc 75 mA - 75 dBc/Hz 40 MHz/V HMC586 Reel
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 5 - 10 GHz Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
Reel: 500

VCO QFN-24 0 VDC to 18 VDC 5 dBm - 15 dBc 75 mA - 65 dBc/Hz 15 MHz/V HMC587 Reel
Analog Devices VCO Oscillators 8 - 16 GHz WBand VCO Non-Stocked Lead-Time 13 Weeks
Min.: 100
Mult.: 100
Reel: 100

VCO CLCC-24 8 GHz to 16 GHz 5 V 5 V 0 VDC to 23 VDC 6 dBm - 11 dBc 85 mA - 64 dBc/Hz 55 MHz/V 4 mm 4 mm HMC6380 Reel