TCXO Oscillators

Results: 21,174
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS TCXO Oscillators MultiVolt OSC TCXO 25.000MHZ CMOS SMD ECS-TXO-2520MV 25MHz CMOS +1.7V - +3.6V +/-2.5ppm -30C - 85C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-2520MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 50.000MHZ CMOS SMD ECS-TXO-2520MV 50MHz CMOS +1.7V - +3.6V +/-2.5ppm -40C - 85C -Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 964In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO SMD-4 50 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-2520MV Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 32.768kHz 5ppm -10C +70C 10,557In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TCXO 1.54 mm x 0.84 mm 32.768 kHz 5 PPM 1.5 V 3.63 V LVCMOS - 10 C + 70 C 1.54 mm 0.84 mm SiT1552 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators -40 to 85C, 1508, 5ppm, 1.8V, 0.032768MHz, Default 2,967In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO 32.768 kHz 5 PPM 15 pF 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 85 C 1.5 mm 0.8 mm 0.55 mm SiT1566 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 200MHz 3.3V 5ppm -40C +85C 126In Stock
Min.: 1
Mult.: 1
Reel: 250

VCTCXO 200 MHz 5 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm SiT5021 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 100MHz 3.3V 5ppm -40C +85C 506In Stock
Min.: 1
Mult.: 1
Reel: 250

TCXO 100 MHz 5 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm SiT5021 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 10MHz 3.3V 0.5ppm -40 to 85C 321In Stock
Min.: 1
Mult.: 1
Reel: 250

TCXO 10 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.87 mm SiT5155 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 20MHz 3.3V 0.5ppm -40 to 85C 149In Stock
Min.: 1
Mult.: 1
Reel: 250

TCXO 20 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.87 mm SiT5155 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 25MHz 3.3V 0.5ppm -40 to 85C 344In Stock
Min.: 1
Mult.: 1
Reel: 250

TCXO 25 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.87 mm SiT5156 Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 26MHz 2.8V 2.0 x 1.6mm +/-0.5ppm 3,452In Stock
Min.: 1
Mult.: 1
Reel: 4,000

TCXO 2 mm x 1.6 mm 26 MHz 10 pF 2.66 V 2.94 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm AEC-Q200 KT2016K Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 38.4MHz 2.8V 2.0 x 1.6mm +/-0.5ppm 3,520In Stock
Min.: 1
Mult.: 1
Reel: 4,000

TCXO 2 mm x 1.6 mm 38.4 MHz 2 PPM 10 pF 2.66 V 2.94 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.8 mm AEC-Q200 KT2016K Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 39MHz 1.8V 2x1.6mm +/-2ppm 12,000In Stock
Min.: 1
Mult.: 1
Reel: 15,000

39 MHz 1 PPM SMD/SMT + 85 C 2 mm 1.6 mm 0.8 mm KT2016K Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators Dual 20/10MHzStratum-III 2In Stock
Min.: 1
Mult.: 1

TCXO 20 MHz 280 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14 mm 9 mm 3 mm ABDFTC Cut Tape
ECS TCXO Oscillators 100.000 MHz +3.3V LVDS TCXO +/-2.5 ppm -30 - +85C 3.2 x 2.5 mm RoHS 43In Stock
Min.: 1
Mult.: 1

TCXO 3.2 mm x 2.5 mm 100 MHz 2.5 PPM 3.135 V 3.465 V LVDS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1.6 mm Bulk
ECS TCXO Oscillators 156.250 MHz +3.3V LVDS TCXO +/-2.5 ppm -30 - +85C 3.2 x 2.5 mm RoHS 40In Stock
75On Order
Min.: 1
Mult.: 1

TCXO 3.2 mm x 2.5 mm 156.25 MHz 2.5 PPM 3.135 V 3.465 V LVDS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1.6 mm Bulk
ECS TCXO Oscillators 250.000 MHz +3.3V LVDS TCXO +/-2.5 ppm -30 - +85C 3.2 x 2.5 mm RoHS 29In Stock
Min.: 1
Mult.: 1

TCXO 3.2 mm x 2.5 mm 250 MHz 2.5 PPM 3.135 V 3.465 V LVDS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1.6 mm Bulk
ECS TCXO Oscillators 50.000 MHz 3.3V CMOS TCXO +/-280 ppb -40 - +85C 5x3.2 mm 115In Stock
1,000Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

TCXO SMD-10 50 MHz 280 PPB 15 pF 3.14 V 3.47 V CMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.8 mm Reel, Cut Tape, MouseReel
Epson Timing TCXO Oscillators TG2016SMN 10.0000M-MCGNNMB: TCXO 2.8V 3.3V +/-0.5PPM -40 85C NON O/EBULK 83In Stock
Min.: 1
Mult.: 1

TCXO 10 MHz 0.5 PPM 10 pF 2.75 V 3.35 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm TG2016SMN Bulk

Epson Timing TCXO Oscillators TG2016SMN 38.4000M-ECGNBMB: VC-TCXO 1.8V +/-0.5PPM -40 85C NON O/E Vc=0.9V BULK 76In Stock
Min.: 1
Mult.: 1

VCTCXO 38.4 MHz 10 pF 900 mV 1.8 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm TG2016SMN Bulk
Pletronics Inc. TCXO Oscillators TCXO Oscillators 3225 4-SMD TCXO 0.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 426In Stock
Min.: 1
Mult.: 1
Reel: 250

TCXO LCC-4 24 MHz 0.5 PPM 10 pF 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm UCE4 Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 2520 4-SMD TCXO 0.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 243In Stock
Min.: 1
Mult.: 1
Reel: 250

TCXO LCC-4 26 MHz 0.5 PPM 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.7 mm UCF4 Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 2520 4-SMD TCXO 0.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 244In Stock
Min.: 1
Mult.: 1
Reel: 250

TCXO LCC-4 32 MHz 0.5 PPM 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.7 mm UCF4 Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 2520 4-SMD TCXO 1.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 210In Stock
Min.: 1
Mult.: 1
Reel: 250

TCXO LCC-4 26 MHz 1.5 PPM 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.7 mm UCF4 Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 2520 4-SMD TCXO 1.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 249In Stock
Min.: 1
Mult.: 1
Reel: 250

TCXO LCC-4 32 MHz 1.5 PPM 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.7 mm UCF4 Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 2016 4-SMD TCXO 0.5PPM -40C - 85C CLIPPED SINE WAVE 1.8V 298In Stock
Min.: 1
Mult.: 1
Reel: 250

TCXO LCC-4 26 MHz 0.5 PPM 1.7 V 1.9 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.7 mm UCG4 Reel, Cut Tape, MouseReel