Standard Clock Oscillators

 Standard Clock Oscillators
Standard Clock Oscillators are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many standard clock oscillator manufacturers including Abracon, CTS, ECS, Epson, Microchip, Renesas, SiTime, Skyworks & more. Please view our large selection of standard clock oscillators below.
Results: 110,968
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging

KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1,840In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 2.5 mm x 2 mm 30.72 MHz 20 PPM 15 pF 1.71 V 1.8 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Clock Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 3,395In Stock
Min.: 1
Mult.: 1
Reel: 2,000
Standard Oscillators 2 mm x 1.6 mm 3.6864 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 4,939In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 4,143In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 2 mm x 1.6 mm 12.288 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2016Z Reel, Cut Tape
Crystek Corporation Standard Clock Oscillators 24.576MHz 1,682In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 24.576 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 12.0000MHZ Clock OSC IL CMOS 5,896In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 2.5 mm x 2 mm 12 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 24.5760MHZ 1.8/2.5/3 .3volts 4,597In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 24.576 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 60.0000MHZ Clock OSC IL CMOS 2,554In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 60 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
Wurth Elektronik Standard Clock Oscillators WE-SPXO 50.0MHz 25ppm 2.0 x 1.6mm 1,740In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 2 mm x 1.6 mm 50 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) WE-SPXO Reel, Cut Tape
Wurth Elektronik Standard Clock Oscillators WE-SPXO 16.0MHz 25ppm 2.5 x 2.0mm 2,572In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 2.5 mm x 2 mm 16 MHz 25 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) WE-SPXO Reel, Cut Tape
Wurth Elektronik Standard Clock Oscillators WE-SPXO 25.0MHz 50ppm 2.0 x 1.6mm 1,819In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 2 mm x 1.6 mm 25 MHz 50 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) WE-SPXO Reel, Cut Tape, MouseReel
Wurth Elektronik Standard Clock Oscillators WE-SPXO 12.0MHz 50ppm 2.5 x 2.0mm 1,591In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 2.5 mm x 2 mm 12 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) WE-SPXO Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 16MHz 30ppm -20 C 70 C CMOS 3.3V 1,495In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 16 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) ACHL Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 27MHz 30ppm -20 C 70 C CMOS 3.3V 1,434In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 27 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) ACHL Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 50MHz 30ppm -20 C 70 C CMOS 3.3V 1,245In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 50 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) ACHL Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 50MHz 30ppm -20 C 70 C CMOS 5V 727In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 50 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) ACO Tube
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 3,915In Stock
Min.: 1
Mult.: 1
Reel: 2,000
Standard Oscillators 2.5 mm x 2 mm 60 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2,646In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 24.576 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2,540In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 32.768 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 10,935In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 50 MHz 50 PPM 15 pF 4,583In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 50 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2,675In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 2 mm x 1.6 mm 32 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2016Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators 8.0000MHZ Clock OSCI L CMOS 9,761In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 2.5 mm x 2 mm 8 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 16.3840MHZ Clock OSC IL CMOS 2,029In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 16.384 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 33.3333MHZ 1.8/2.5/3 .3volts 3,309In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 33.3333 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel