FT1MH Series TCXO Oscillators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ABRACON TCXO Oscillators TCXO 2016 4-SMD 26MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V 1,949In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO 2 mm x 1.6 mm 26 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm FT1MH Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 2016 4-SMD 32MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V
996Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

TCXO 2 mm x 1.6 mm 32 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm FT1MH Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 2016 4-SMD 10MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

TCXO 2 mm x 1.6 mm 10 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm FT1MH Reel
ABRACON TCXO Oscillators TCXO 2016 4-SMD 12MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

TCXO 2 mm x 1.6 mm 12 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm FT1MH Reel
ABRACON TCXO Oscillators TCXO 2016 4-SMD 24MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

TCXO 2 mm x 1.6 mm 24 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm FT1MH Reel
ABRACON TCXO Oscillators TCXO 2016 4-SMD 25MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

TCXO 2 mm x 1.6 mm 25 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm FT1MH Reel