Common Mode Filter Chokes

Results: 7,532
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
ABRACON Common Mode Chokes / Filters CMC 100uH 0.15A 2200mOhm 1,963In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel ACMS-Q3225C SMD/SMT 100 uH 150 mA 2.2 Ohms - 40 C + 125 C 4.5 mm 3.2 mm 2.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x2.8mH 10A 553In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82725S Through Hole 2.8 mH 30 % 10 A 12.5 mOhms - 40 C + 125 C 40.4 mm x 20.5 mm 40.4 mm 20.5 mm 37 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X3.3mh 10A 240In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82725S Through Hole 3.3 mH 30 % 10 A 13.5 mOhms - 40 C + 125 C 40.4 mm x 20.5 mm 40.4 mm 20.5 mm 37 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters DATA LINE CHOKE 2X25UH +-30% 3,296In Stock
Min.: 1
Mult.: 1
Reel: 1,500
PCB Mount 2 Channel B82793C SMD/SMT 25 uH 30 % 800 mA 110 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape Common Mode Chokes Signal Line
Laird Technologies Common Mode Chokes / Filters 83ohms 100MHz 6A SMD 1,354In Stock
Min.: 1
Mult.: 1
Reel: 900

Horizontal Mount 1 Channel 29F SMD/SMT 80 Ohms 6 A 10 mOhms - 40 C + 125 C 6.1 mm 4 mm 2.92 mm Reel, Cut Tape, MouseReel EMI Filters Power Line
Laird Technologies Common Mode Chokes / Filters CANChokeInd,1Ck 1812,SM 187In Stock
Min.: 1
Mult.: 1

CMX Bulk
Bel Signal Transformer Common Mode Chokes / Filters Choke 15In Stock
Min.: 1
Mult.: 1

Chassis Mount 1 Channel Screw 15 mH 12 A 100 mOhms 133.4 mm 101.6 mm 112.7 mm Common Mode Filters Signal Line
Wurth Elektronik Common Mode Chokes / Filters WE-CMBNC Type XS Nancrystl 10kHz 1A 1,263In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMBNC Through Hole 8 mH - 30 %, + 50 % 1 A 330 mOhms - 40 C + 125 C 14 mm 7.5 mm 16 mm Bulk Power Line Chokes Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-LPCC CM Pwr Choke 330uH 12A 6mOhms 658In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-LPCC Radial 330 uH 40 % 12 A 6 mOhms - 40 C + 60 C 27.5 mm 24 mm 12 mm Tray Power Chokes Common Mode Power Line Choke
Laird Technologies Common Mode Chokes / Filters 100 OHM 20% 6,684In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 1 Channel CM6050 SMD/SMT 100 Ohms 5.6 A 5.2 mOhms - 55 C + 150 C 5 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Common Mode Chokes / Filters 2200 OHM 0.15A 50VDC SMD 20,628In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 2 Channel ACM SMD/SMT 360 Ohms 150 mA 2.5 Ohms - 40 C + 105 C 2 mm 1.2 mm 1 mm AEC-Q200 Reel, Cut Tape
EPCOS / TDK Common Mode Chokes / Filters 27mH 1.0A Vertical Core 855In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82723J Through Hole 27 mH 30 % 1 A 750 mOhms - 40 C + 125 C 28 mm 15 mm 30.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 22uH 250mA 58Ohm CAN-BUS AEC-Q200 150degC 2,028In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 2 Channel B82789C SMD/SMT 22 uH - 30 %, + 50 % 250 mA 580 Ohms - 55 C + 110 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X15MH 0.40A 929In Stock
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 1 Channel B82791H Radial 15 mH 30 % 400 mA 1.35 Ohms Reel, Cut Tape Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X5UH 1200MA 3,430In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 2 Channel B82793C SMD/SMT 5 uH 30 % 1.2 A 60 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Laird Technologies Common Mode Chokes / Filters 5uH 250volts 0.1ohms 6,133In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PCB Mount 1 Channel CC SMD/SMT 5 uH 400 Ohms 1.2 A 100 mOhms - 40 C + 125 C 7.5 mm 5.5 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Bourns Common Mode Chokes / Filters Common Mode Inductor 3,969In Stock
Min.: 1
Mult.: 1

7400 Bulk Common Mode Chokes
Bourns Common Mode Chokes / Filters 6 uH 500mA 30-150MHz 5,142In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel SRF0504 SMD/SMT 6 uH 3 kOhms 50 % 500 mA 200 mOhms - 40 C + 125 C 0504 (1210 metric) 5 mm 4.8 mm 4.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Pulse Electronics Common Mode Chokes / Filters THT Supprssion Choke 3300uH .09Ohms 1,228In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel FE2X Through Hole 3.3 mH 30 % 2.5 A 90 mOhms 400 kHz - 40 C + 125 C 22.9 mm 22.9 mm 15.4 mm Tray Common Mode Chokes Current Compensated Choke
Pulse Electronics Common Mode Chokes / Filters CMC 1210 270Ohm 450mA SMD NPB 7,190In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PCB Mount 1 Channel CCMC SMD/SMT 270 Ohms 640 mA 25 mOhms - 40 C + 85 C 1210 (3225) 3.2 mm 2.5 mm 1.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-FI Toroidal Choke 470uH 1.6A .225Ohm 2,301In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-FI Radial 470 uH 20 % 1.6 A 225 mOhms - 40 C + 105 C 9.5 mm Bulk Toroidal Chokes Toroidal Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-CMBNC Type XXL Nancrystl 10kHz 21A 432In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMBNC Through Hole 5 mH - 30 %, + 50 % 21 A 6.5 mOhms - 40 C + 125 C 46 mm 27 mm 46 mm Bulk Power Line Chokes Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-CMB Choke Type S 2.2mH 2A 70mOhm 2,319In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMB Through Hole 2.2 mH 30 % 2 A 70 mOhms - 40 C + 125 C 17.5 mm 13 mm 22 mm Bulk Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-CMB Power Choke 5mH 2.5A 95m 1,530In Stock
Min.: 1
Mult.: 1

WE-CMB
Wurth Elektronik Common Mode Chokes / Filters WE-CMB Choke Type XL 2.2mH 8A 14mOhm 1,858In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMB Through Hole 2.2 mH 30 % 8 A 14 mOhms - 40 C + 125 C 30 mm 21 mm 35 mm Tray Common Mode Chokes Power Line