Common Mode Filter Chokes

Results: 7,532
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 1000V 1mH 17A ESR=3.71mOhms AEC-Q200 100In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR-XV Through Hole 1 mH 17 A 3.71 mOhms - 40 C + 120 C Tray 3.5 mm 26.5 mm 35 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.75mH 15A ESR=5.14mOhms AEC-Q200 98In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 750 uH 15 A 5.14 mOhms - 40 C + 150 C Tray 3.5 mm 22.9 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250VAC 0.6A 18mH 997In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SS11VL Through Hole 18 mH 600 mA 1.3 Ohms - 25 C + 120 C Tray 3.5 mm 14.5 mm 19.5 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Common Mode Chokes / Filters 250VAC 1.1A 5mH DCR=400mOhms 1,115In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SS11VL Through Hole 5 mH 1.1 A 400 mOhms - 25 C + 120 C Tray 3.5 mm 19.5 mm Tray AC Line Filters High Frequency Type
KEMET Common Mode Chokes / Filters 250VAC 50mH 1.2A 11.5mm DCR=430mOhms 594In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSRH24NHS Through Hole 50 mH 1.2 A 430 mOhms - 25 C + 120 C Tray 3.5 mm 25.5 mm 18 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Common Mode Chokes / Filters 250V 0.2A 14mH 1,961In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SU-9H Through Hole 14 mH 200 mA 6 Ohms - 25 C + 120 C Tray 4 mm 15.5 mm 12.5 mm Tray AC Line Filters High Frequency Common Mode Filters
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X3.3mH 12A 165In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82726S Through Hole 3.3 mH 30 % 12 A 8.4 mOhms - 40 C + 125 C 52 mm x 20.1 mm 52 mm 28 mm 55 mm Tray Common Mode Chokes Power Line
Vicor 36-00029-06
Vicor Common Mode Chokes / Filters 70 uH 80A COMMON 84In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel Through Hole 70 uH 80 A 400 uOhms Tray Magnetic
KEMET Common Mode Chokes / Filters 1000 V 9.9 mH 7A ESR=19.2mOhms AEC-Q200 95In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 9.9 mH 7 A 19.2 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes


TE Connectivity / AMP Common Mode Chokes / Filters MGDU3-00003, IND DR8.38X4.2 SMD SS 1,215In Stock
Min.: 1
Mult.: 1
Reel: 700

PCB Mount MGD SMD/SMT 4.7 uH 20 % 4.8 A 18.4 mOhms - 40 C + 85 C 12.95 mm x 9.4 mm x 5.21 mm 12.95 mm 9.4 mm 5.21 mm Reel, Cut Tape, MouseReel Power Inductors Wirewound
Panasonic Common Mode Chokes / Filters ARRAY 120Ohms NOISE FILTER 4,950In Stock
Min.: 1
Mult.: 1
Reel: 5,000

PCB Mount EXC SMD/SMT 120 Ohms 25 % 140 mA 2 Ohms - 40 C + 85 C 0804 (2010 metric) Reel, Cut Tape, MouseReel Common Mode Noise Filters
Wurth Elektronik Common Mode Chokes / Filters WE-SCC SMD Type 1260 1.0uH 4750mA 100kHz 749In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel WE-SCC SMD/SMT 1 uH 1.6 kOhms 4.75 A 10 mOhms - 40 C + 85 C 1260 12.5 mm 12.5 mm 6.5 mm Reel, Cut Tape, MouseReel Common Mode Line Filters
Wurth Elektronik Common Mode Chokes / Filters WE-LF Type MV 27mH .6A .7Ohm 455In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-LF Through Hole 27 mH 30 % 600 mA 700 mOhms - 40 C + 125 C 24.5 mm 17 mm 29 mm Tray Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CCMF 2450mHz 30 dB min 1,938In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel WE-CCMF SMD/SMT 245 pH 2 Ohms 300 mA 2.5 Ohms - 40 C + 85 C 1.25 mm 1 mm 0.8 mm Reel, Cut Tape, MouseReel Common Mode Filters
KEMET Common Mode Chokes / Filters 250V 4.6mH 6A DCR=45mOhms 344In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-JH Through Hole 4.6 mH 6 A 45 mOhms - 40 C + 120 C Tray 32.5 mm 18 mm Tray AC Line Filters Common Mode Choke
KEMET Common Mode Chokes / Filters 1000V 1.77mH 13A ESR=6.33mOhms AEC-Q200 144In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR-XV Through Hole 1.77 mH 13 A 6.33 mOhms - 40 C + 120 C Tray 3.5 mm 26.5 mm 35 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.45mH 8A ESR=8.98mOhms AEC-Q200 149In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 450 uH 8 A 8.98 mOhms - 40 C + 150 C Tray 3.5 mm 27.5 mm 19.9 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 12uH 2A DCR=48mOhms 1,674In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN Through Hole 12 uH 2 A 48 mOhms - 25 C + 105 C Tray 20 mm 14 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 13uH 0.5A DCR=95mOhms 920In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SNT Through Hole 13 uH 500 mA 95 Ohms - 20 C + 60 C Bulk 5 mm 9.5 mm 12.7 mm Bulk DC Line Filters
KEMET Common Mode Chokes / Filters 50V 1A -20/+75C ThHL DCR=35Ohms 1,031In Stock
Min.: 1
Mult.: 1

PCB Mount ST Radial 600 Ohms 1 A 35 Ohms - 20 C + 75 C 13 mm Tray DC Line Filters
KEMET Common Mode Chokes / Filters 250V 0.3A 6mH 1,441In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SU-9HF Through Hole 6 mH 300 mA 2 Ohms - 25 C + 120 C Tray 17 mm 15.5 mm 12 mm Tray Common Mode Chokes Line Filter
EPCOS / TDK Common Mode Chokes / Filters 2x1.5mH 12A 6.3mOhm RING CORE CHOKE 171In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B8272 Radial 1.5 mH 12 A 6.3 mOhms - 40 C + 125 C 33 mm 23 mm 30 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
TDK Common Mode Chokes / Filters RECOMMENDED ALT 810-TCM0403M9002PT21 4,972In Stock
Min.: 1
Mult.: 1
Reel: 10,000

PCB Mount 2 Channel TCM-R SMD/SMT 139 nH 90 Ohms 35 mA 4.55 Ohms - 25 C + 85 C 0.45 mm 0.3 mm 0.25 mm Reel, Cut Tape Common Mode Line Filters
ABRACON Common Mode Chokes / Filters CMC 100uH 0.15A 2200mOhm 1,963In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel ACMS-Q3225C SMD/SMT 100 uH 150 mA 2.2 Ohms - 40 C + 125 C 4.5 mm 3.2 mm 2.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Common Mode Chokes / Filters 0504 Aud/USB 1000ohm Rdc 0.75ohms 50mA 4,003In Stock
Min.: 1
Mult.: 1
Reel: 4,000

PCB Mount MCZ SMD/SMT 1 kOhms 25 % 50 mA 750 mOhms - 40 C + 85 C 0504 (1210 metric) 1.25 mm 1 mm 0.85 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line