Tantalum Capacitors - Solid SMD

Results: 43,540
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 6.3volts 10% B case Conformal 2,277In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel 595D 22 uF 6.3 VDC 10 % 570 mOhms 1611 4028 B Case 4 mm (0.157 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 25volts 10% A case ESR 4 Molded 15,609In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel TR3 1 uF 25 VDC 10 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 10volts 10% A cs ESR 0.8 Molded 4,681In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel TR3 22 uF 10 VDC 10 % 800 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 4volts 20% B cs ESR 1.1 Molded 6,311In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel TR3 220 uF 4 VDC 20 % 1.1 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 16volts 10% E cs ESR 0.1 Molded 1,948In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TR3 100 uF 16 VDC 10 % 100 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 35volts 10% R case Conformal 1,030In Stock
Min.: 1
Mult.: 1
Reel: 600

Reel, Cut Tape, MouseReel 195D 22 uF 35 VDC 10 % 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 1311 10 % ESR=83mOhms AECQ200 15,024In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel T491 Auto 10 uF 16 VDC 10 % 83 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 1.0uF 1206 10% ESR=18ohms 4,462In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel T491 1 uF 20 VDC 10 % 18 Ohms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 15uF 2917 10% ESR=900mOhms 3,326In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel T491 15 uF 35 VDC 10 % 900 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 100uF 10% ESR=125mOhms 2,435In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel T495 100 uF 16 VDC 10 % 125 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 100uF 2924 10% ESR=60mOhms 685In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel T495 100 uF 20 VDC 10 % 60 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 220uF 2924 20% ESR=50mOhms 524In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel T495 220 uF 16 VDC 20 % 50 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 68uF 2917 10% ESR=180mOhms 2,009In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel T495 68 uF 16 VDC 10 % 180 mOhms 2917 7343 V Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 22uF 2312 10% ESR=2Ohms 1,340In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel T496 22 uF 10 VDC 10 % 2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 2312 20% E SR=700mOhms AEC-Q2 3,881In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel F97-HT3 100 uF 10 VDC 20 % 700 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V .1uF 20% 0402 ES R = 40 Ohm 1,755In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel TAC 0.1 uF 16 VDC 20 % 40 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 10% 10,448In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel TAJ CECC 10 uF 16 VDC 10 % 2.8 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 3.3uF 20% 19,581In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Reel, Cut Tape, MouseReel TAJ Standard 3.3 uF 35 VDC 20 % 3.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 4.7uF 10% 1210 E SR = 1.5 Ohm 15,405In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel TAJ AUTO 4.7 uF 25 VDC 10 % 1.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50v 4.7uF 20%Tol 2,311In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TAJ Standard 4.7 uF 50 VDC 20 % 1.4 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 4.7uF 20% 2,547In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TAJ Standard 4.7 uF 50 VDC 20 % 1.4 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 0.47uF 10% 4,498In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel TAJ Low Profile 0.47 uF 35 VDC 10 % 15 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1uF 10% Tol. 35v 4,878In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel TAJ Low Profile 1 uF 35 VDC 10 % 7.5 Ohms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 22uF 20% 4,884In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel TAJ Low Profile 22 uF 10 VDC 20 % 2.2 Ohms 1210 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 10% 15,344In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Reel, Cut Tape, MouseReel THJ 10 uF 16 VDC 10 % 2.8 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 175 C AEC-Q200 SMD/SMT