Tantalum Capacitors - Polymer

 Tantalum Capacitors - Polymer
Tantalum Polymer Capacitors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for tantalum polymer capacitor manufacturers including KEMET, KYOCERA AVX, Panasonic & Vishay. Please view our large selection of tantalum polymer capacitors below.
Results: 6,996
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 20% ESR=4mOhms 648In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 uF 2.5 VDC SMD/SMT 20 % 2917 4 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 6.8uF 20% 2917 E SR=100mOhm 1,546In Stock
Min.: 1
Mult.: 1
Reel: 400

6.8 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 42.8 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 63V ESR 100mohms 1,615In Stock
Min.: 1
Mult.: 1
Reel: 400
No
22 uF 63 VDC 138.6 uA T54 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=45mOhms 4,870In Stock
Min.: 1
Mult.: 1
Reel: 8,000

220 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms 1,095In Stock
Min.: 1
Mult.: 1
Reel: 100

100 uF 10 VDC SMD/SMT 10 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=55mOhm Black Resi 7,813In Stock
Min.: 1
Mult.: 1
Reel: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1210 55 mOhms 29.6 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=70mOhm 857In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 250 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 2917 ES R=70mOhm 1,751In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 35 uA 2 mm - 55 C + 125 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=40mOhm Black Resi 1,444In Stock
Min.: 1
Mult.: 1
Reel: 1,000

150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 4.7uF 20% 2917 E SR=250mOhm 2,510In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4.7 uF 50 VDC SMD/SMT 20 % 2917 250 mOhms 23.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=45mOhm 10,005In Stock
Min.: 1
Mult.: 1
Reel: 1,000

47 uF 16 VDC SMD/SMT 20 % 2917 45 mOhms 75.2 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=25ohm Blk Resin 503In Stock
Min.: 1
Mult.: 1
Reel: 400

220 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 352 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10VDC 150uF 15m POSCAP 3,728In Stock
Min.: 1
Mult.: 1
Reel: 2,500

150 uF 10 VDC SMD/SMT 20 % 2917 15 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 680uF ESR 12mohm 1,941In Stock
Min.: 1
Mult.: 1
Reel: 2,500

680 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 680uF ESR 7mohm 5,695In Stock
Min.: 1
Mult.: 1
Reel: 2,500

680 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 470uF ESR 15mohm 3,507In Stock
Min.: 1
Mult.: 1
Reel: 2,500

470 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 4volts 20% D Case 7 Max. ESR 1,445In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 4 VDC SMD/SMT 20 % 2917 7 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 25mohms maxESR 1,465In Stock
Min.: 1
Mult.: 1
Reel: 400

220 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 352 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=40mOhms 5,374In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=200mOhms 1,935In Stock
Min.: 1
Mult.: 1
Reel: 2,500

150 uF 6.3 VDC SMD/SMT 20 % 1311 200 mOhms 94.5 uA 1.4 mm - 55 C + 105 C 3528 M Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=10mOhms 786In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 uF 2.5 VDC SMD/SMT 20 % 2917 10 mOhms 250 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 22uF 2917 20% ESR=60mOhms 1,071In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 77 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 20% ESR=60mOhms 1,695In Stock
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 250 uA 4 mm - 55 C + 105 C 7343 X Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=10mOhms 500In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 10 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 10% ESR=25mOhms 613In Stock
Min.: 1
Mult.: 1
Reel: 100

100 uF 16 VDC SMD/SMT 10 % 2917 35 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel