Supercapacitors / Ultracapacitors

 Supercapacitors / Ultracapacitors
Supercapacitors & Ultracapacitors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many supercapacitor and ultracapacitor manufacturers including Cornell Dubilier, Eaton, Elna, KEMET, KYOCERA AVX, Maxwell, Vishay & more. Please view our selection of supercapacitors and ultracapacitors below.
Results: 1,304
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Eaton Electronics Supercapacitors / Ultracapacitors 1F 5V EDLC PM SERIES HORZ 103In Stock
Min.: 1
Mult.: 1

1 F 5 VDC Radial 11.8 mm (0.465 in) 22 mm 17.3 mm 1000 Hour 200 mOhms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 60 C 9 mm PM Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 100F 3V 665In Stock
Min.: 1
Mult.: 1

100 F 3 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 45 mm 50000 Cycle 11.2 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 400F 3V 260In Stock
Min.: 1
Mult.: 1

400 F 3 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 66 mm 50000 Cycle 4.7 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 100F 2.7V 668In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 45 mm 50000 Cycle 11.2 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 50F 2.7V 1,146In Stock
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 50000 Cycle 24 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 2.7V 8,705In Stock
Min.: 1
Mult.: 1
Reel: 1,500

1 F 2.7 VDC Radial 6.3 mm (0.248 in) 12 mm 50000 Cycle 300 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V 3,024In Stock
Min.: 1
Mult.: 1
Reel: 600

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 25 mm 50000 Cycle 83 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V 3,504In Stock
Min.: 1
Mult.: 1
Reel: 600

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30 mm 50000 Cycle 68 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 120F 4V THT 2,027In Stock
Min.: 1
Mult.: 1

120 F 4 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 20 mm AHCR-S04R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 40F 4V THT 2,151In Stock
Min.: 1
Mult.: 1

40 F 4 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 20 mm AHCR-S04R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 50F 4V THT 1,919In Stock
Min.: 1
Mult.: 1

50 F 4 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 360 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 25 mm AHCR-S04R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 850F 4V THT 195In Stock
1,120Expected 12/06/2026
Min.: 1
Mult.: 1

850 F 4 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 45 mm AHCR-S04R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 2.7V TH 49,356In Stock
Min.: 1
Mult.: 1

1 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
Ohmite LP055474AE
Ohmite Supercapacitors / Ultracapacitors 1,550In Stock
Min.: 1
Mult.: 1
470000 uF 5.5 VDC Through Hole 21 mm (0.827 in) 1000 Hour 13 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 13 mm Maxcap
Eaton Electronics Supercapacitors / Ultracapacitors Supercapacitor HSH 0512 3.8V 3F 177In Stock
1,200Expected 13/04/2026
Min.: 1
Mult.: 1

3 F 3.8 VDC Radial 2 mm (0.079 in) 5 mm (0.197 in) 1000 Hour 9000 mOhms - 20 %, + 50 % Vertical Supercapacitors - 25 C + 70 C 12 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 0612 3.8V 8F 592In Stock
1,200Expected 13/04/2026
Min.: 1
Mult.: 1

8 F 3.8 VDC Radial 2.6 mm (0.102 in) 6.3 mm (0.248 in) 1000 Hour 2600 mOhms - 20 %, + 50 % Vertical Supercapacitors - 25 C + 70 C 12 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 0622 3.8V 22F 1,162In Stock
Min.: 1
Mult.: 1

22 F 3.8 VDC Radial 2.6 mm (0.102 in) 6.3 mm (0.248 in) 1000 Hour 1000 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 22 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 0814 3.8V 25F 1,250In Stock
Min.: 1
Mult.: 1

25 F 3.8 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 900 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 14 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1016 3.8V 55F 185In Stock
2,400On Order
Min.: 1
Mult.: 1

55 F 3.8 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 450 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 16 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1020 3.8V 85F 700In Stock
500Expected 07/04/2026
Min.: 1
Mult.: 1

85 F 3.8 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 250 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 20 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1025 3.8V 110F 116In Stock
Min.: 1
Mult.: 1

110 F 3.8 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 220 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 25 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1225 3.8V 200F 106In Stock
500Expected 13/05/2026
Min.: 1
Mult.: 1

200 F 3.8 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 1000 Hour 135 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 25 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1235 3.8V 300F 98In Stock
Min.: 1
Mult.: 1

300 F 3.8 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 1000 Hour 100 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 35 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1240 3.8V 350F 133In Stock
500Expected 27/04/2026
Min.: 1
Mult.: 1

350 F 3.8 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 1000 Hour 90 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 40 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1860 3.8V 1400F 27In Stock
640Expected 18/06/2026
Min.: 1
Mult.: 1

1400 F 3.8 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 1000 Hour 50 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 60 mm HSH Bulk