Film Capacitors

 Film Capacitors
Film Capacitors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Results: 119,149
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 2.2UF 5% 630V FILM CAP MKP BOXED 780In Stock
Min.: 1
Mult.: 1

2.2 uF 630 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) General Film Capacitors 250 VAC 5 % 2 Pin 33 mm (1.299 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 2.0uF 450volts 10% LS=15mm MKP 8,702In Stock
Min.: 1
Mult.: 1

2 uF 450 VDC Radial 15 mm (0.591 in) 2 Pin B3267*P* - MKP Power Factor Correction AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.47uF 450volts 10% LS=15mm MKP 3,736In Stock
Min.: 1
Mult.: 1

0.47 uF 450 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) Power Factor Correction Film Capacitors 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3267*P* - MKP Power Factor Correction AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 4.7uF 450volts 10% 27.5mmL/S 0.8mmL/D 2,002In Stock
Min.: 1
Mult.: 1

4.7 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) DC Link Film Capacitors 275 VAC 10 % 2 Pin 4.8 mOhms 27.5 mm (1.083 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 12uF 630volts 10% 4 Pin 37.5mmL/S 1,460In Stock
Min.: 1
Mult.: 1

12 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 350 VAC 10 % 4 Pin 1.8 mOhms 42.5 mm (1.673 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
EPCOS / TDK Film Capacitors FILMCAP LoPro 4.7uF 10% 450Vdc LS37.5mm 537In Stock
Min.: 1
Mult.: 1

4.7 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 13.2 mOhms 19 mm (0.748 in) Straight - 40 C + 105 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 30uF 10% 700Vdc AEC-Q200 LS 52.5MM 180In Stock
Min.: 1
Mult.: 1

30 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 4.2 mOhms 45 mm (1.772 in) Straight - 40 C + 125 C B3277*P/Q* - MKP DC-Link High Temp AEC-Q200 Bulk
KEMET C4BTMBX5100ZBNK
KEMET Film Capacitors 850V 10uF Peak Curr=677A 10% 143In Stock
105Expected 20/11/2026
Min.: 1
Mult.: 1

10 uF 850 VDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 35 mm (1.378 in) Power Factor Correction Film Capacitors 450 VAC 10 % 2 Pin 2.3 mOhms 50 mm (1.969 in) Tab Terminal - 40 C + 85 C C4BT Bulk
KEMET Film Capacitors 1300VDC 270uF 10% DC Link/Filtering High Temp THB 7In Stock
Min.: 1
Mult.: 1

270 uF 1.3 kVDC Screw 146 mm (5.748 in) DC Link Film Capacitors 10 % 2 Pin 3.3 mOhms C44U-T Bulk


KEMET Film Capacitors 600 VAC 0.33 uF 110C 2Pin THB Grade IIIB LS=22.5mm AEC-Q200 600In Stock
Min.: 1
Mult.: 1

0.33 uF 1.2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 13 mm (0.512 in) Suppression Film Capacitors 600 VAC 20 % 2 Pin 22 mm (0.866 in) Straight - 40 C + 110 C R58 AEC-Q200 Tray
KEMET Film Capacitors 1k V 0.018 uF 125C 5% 2 LS=15 mm AEC-Q200 8,201In Stock
Min.: 1
Mult.: 1

0.018 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 5 % 2 Pin 61.9 mOhms 11 mm (0.433 in) - 55 C + 125 C R75H AEC-Q200 Bulk
KYOCERA AVX Film Capacitors 630V 0.1uF 10% 1,119In Stock
Min.: 1
Mult.: 1
Reel: 700

0.1 uF 630 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.8 mm (0.504 in) 10.2 mm (0.402 in) Stacked Film Capacitors 250 VAC 10 % 2 Pin 5 mm (0.197 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 630V 0.27uF 5% 432In Stock
Min.: 1
Mult.: 1
Reel: 300

0.27 uF 630 VDC SMD/SMT Polyethylene Terephthalate (PET) 15.3 mm (0.602 in) 13.7 mm (0.539 in) Stacked Film Capacitors 250 VAC 5 % 2 Pin 7.2 mm (0.283 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 50V .010uF 5% 4,366In Stock
Min.: 1
Mult.: 1
Reel: 3,500

0.01 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 1.15 mm (0.045 in) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 1800pF 10% LS 5mm 8,548In Stock
15,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

1800 pF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Ammo Pack
KYOCERA AVX Film Capacitors 50V 0.1uF 2% 620In Stock
Min.: 1
Mult.: 1
Reel: 900

0.1 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 40 VAC 2 % 2 Pin 2.4 mm (0.094 in) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KEMET Film Capacitors 1k V 0.22 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 5,462In Stock
Min.: 1
Mult.: 1

0.22 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 20 mm (0.787 in) General Film Capacitors 250 VAC 10 % 2 Pin 12.3 mOhms 20 mm (0.787 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.68 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 10,094In Stock
Min.: 1
Mult.: 1
Reel: 1,700

0.68 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 600 VAC 6.8 uF 110C 4Pin THB Grade IIIB LS=52.5mm AEC-Q200 55In Stock
Min.: 1
Mult.: 1

6.8 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) Suppression Film Capacitors 600 VAC 10 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 110 C R58 AEC-Q200 Tray
KEMET Film Capacitors 620V 5.5 uF 105C 10% AEC-Q200 496In Stock
Min.: 1
Mult.: 1

5.5 uF 620 VDC Radial Polypropylene (PP) 31.5 mm (1.24 in) 22 mm (0.866 in) High Reliability Capacitors 310 VAC 10 % 2 Pin 37 mm (1.457 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KYOCERA AVX Film Capacitors 16V 0.10uF 2% 1210 990In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0.1 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.49 mm (0.098 in) Stacked Film Capacitors 10 VAC 2 % 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 50V 1.5uF 5% 2824 786In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1.5 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.11 mm (0.28 in) 6.1 mm (0.24 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 5 mm (0.197 in) 2824 (7261 metric) - 55 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KEMET Film Capacitors 350V 6.8 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 540In Stock
Min.: 1
Mult.: 1

6.8 uF 350 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) AC and Pulse Film Capacitors 10 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 2uF 700volt 5% 2 pin AEC-Q200 27.5mm LS 118In Stock
Min.: 1
Mult.: 1

2 uF 700 VDC Radial Polypropylene (PP) General Film Capacitors 5 % 2 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
KYOCERA AVX Film Capacitors 100V 0.022uF 5% 1210 4,998In Stock
Min.: 1
Mult.: 1
Reel: 2,500

0.022 uF 100 VDC SMD/SMT Polyethylene Naphthalate (PEN) 3.2 mm (0.126 in) 2.49 mm (0.098 in) Stacked Film Capacitors 63 VAC 5 % 2 Pin 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel