Aluminium Organic Polymer Capacitors

Results: 8,421
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 50V 47uF 20% 125C Hybrid Radial AEC-Q200 3,807In Stock
16,000Expected 03/04/2026
Min.: 1
Mult.: 1
47 uF 50 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 50 mOhms 1080 mA - 55 C + 125 C 6.3 mm Can A7C0 Bulk
Nichicon Aluminium Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 280In Stock
Min.: 1
Mult.: 1
Reel: 400

150 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3000 mA - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16VDC 560uF 20% AEC-Q200 278In Stock
Min.: 1
Mult.: 1
Reel: 400

560 uF 16 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 16 mOhms 3600 mA - 55 C + 135 C 12.5 mm 10 mm GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 56uF 20% STD AEC-Q200 280In Stock
Min.: 1
Mult.: 1
Reel: 400

56 uF 80 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 26 mOhms 1800 mA - 55 C + 125 C 10 mm Can GYA Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16VDC 560uF 20% STD AEC-Q200 280In Stock
Min.: 1
Mult.: 1
Reel: 400

560 uF 16 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 15 mOhms 3500 mA - 55 C + 105 C 10 mm Can GYB Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 68uF 20% -55C / 150C Hybrid Radial AEC-Q200 4,744In Stock
Min.: 1
Mult.: 1

68 uF 50 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 40 mOhms 2.5 A - 55 C + 150 C 8 mm Can A7C5 AEC-Q200 Bulk
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 47uF 125C ESR=6mOhms AECQ 6.3x5.8mm 1,038In Stock
Min.: 1
Mult.: 1
Reel: 1,000

47 uF 35 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 60 mOhms 900 mA - 55 C + 125 C 6.3 mm Can RCHV Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3005 Hrs ESR=15mOhms 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 4 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 3000 Hour 20 % 15 mOhms 5.23 A - 55 C + 125 C 1.9 mm Molded A798 Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 330uF 105C ESR=2mOhms MobDev 12.5x12.5mm 400In Stock
1,600Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 200

330 uF 50 VDC SMD/SMT 13.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 4 A - 55 C + 105 C 12.5 mm Can RSHT Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 120uF 20% -55C / 150C Hybrid Radial AEC-Q200 3,823In Stock
Min.: 1
Mult.: 1

120 uF 50 VDC Radial 9.5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 28 mOhms 3.2 A - 55 C + 150 C 10 mm Can A7C5 AEC-Q200 Bulk
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 10uF 105C ESR=12mOhms AECQ 5x5.8mm 1,331In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 uF 50 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 750 mA - 55 C + 105 C 5 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 100uF 105C ESR=3mOhms AECQ 6.3x7.7mm 1,542In Stock
Min.: 1
Mult.: 1
Reel: 1,000

100 uF 25 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 47uF 105C ESR=35mOhms AECQ 8x8.7mm 1,439In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 50 VDC SMD/SMT 8.7 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 35 mOhms 1.7 A - 55 C + 105 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 20% 7343-20 -55 /+125C 3001 Hrs ESR=15mOhms 994In Stock
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 3000 Hour 20 % 15 mOhms 5.23 A - 55 C + 125 C 1.9 mm Molded A798 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 47uF 20% -55C / 150C Hybrid Radial AEC-Q200 3,556In Stock
Min.: 1
Mult.: 1

47 uF 63 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 45 mOhms 2.4 A - 55 C + 150 C 8 mm Can A7C5 AEC-Q200 Bulk
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 150uF 125C ESR=24mOhms AECQ 10x12.5mm 753In Stock
Min.: 1
Mult.: 1
Reel: 400

150 uF 50 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 24 mOhms 2.5 A - 55 C + 125 C 10 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 22uF 125C ESR=8mOhms AECQ 6.3x5.8mm 1,874In Stock
Min.: 1
Mult.: 1
Reel: 1,000

22 uF 50 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 6000 Hour 20 % 80 mOhms 750 mA - 55 C + 125 C 6.3 mm Can RCHV Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 20% 7343-20 -55 /+125C 3003 Hrs ESR=15mOhms 985In Stock
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.24 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 330uF 105C ESR=2mOhms AECQ 12.5x12.5mm 141In Stock
200Expected 28/09/2026
Min.: 1
Mult.: 1
Reel: 200

330 uF 50 VDC SMD/SMT 13.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 4 A - 55 C + 105 C 12.5 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 100uF 105C ESR=3mOhms AECQ 6.3x7.7mm 1,470In Stock
Min.: 1
Mult.: 1
Reel: 1,000

100 uF 25 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 22uF 105C ESR=8mOhms AECQ 6.3x5.8mm 1,645In Stock
Min.: 1
Mult.: 1
Reel: 1,000

22 uF 50 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.1 A - 55 C + 105 C 6.3 mm Can RAHV Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3007 Hrs ESR=15mOhms 1,495In Stock
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 4 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.24 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 220uF 20% -55C / 150C Hybrid Radial AEC-Q200 4,801In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 29 mOhms 2.6 A - 55 C + 150 C 8 mm Can A7C5 AEC-Q200 Bulk
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 100uF 105C ESR=3mOhms AECQ 8x8.7mm 755In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 35 VDC SMD/SMT 8.7 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2.1 A - 55 C + 105 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 7,626In Stock
Min.: 1
Mult.: 1
Reel: 950

1000 uF 6.3 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms - 55 C + 105 C 8 mm Can RPF Ammo Pack