Vishay Aluminium Electrolytic Capacitors - Snap In

Results: 3,064
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Qualification Packaging
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 220uF 475V/570V 35x30mm 105C/60C 517In Stock
Min.: 1
Mult.: 1

220 uF 570 VDC 35 mm (1.378 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.32 A 600 mOhms - 25 C + 105 C 2 Pin 193 PUR-SI Solar Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 470uF 475V/570V 35x50mm 105C/60C 410In Stock
Min.: 1
Mult.: 1

470 uF 570 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.14 A 300 mOhms - 25 C + 105 C 2 Pin 193 PUR-SI Solar Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 680uF 400V 35x50 328In Stock
Min.: 1
Mult.: 1

680 uF 400 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.82 A 150 mOhms - 40 C + 105 C 2 Pin 193 PUR-SI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 1000UF 63V 618In Stock
Min.: 1
Mult.: 1

1000 uF 63 VDC 22 mm (0.866 in) 25 mm (0.984 in) 10 mm (0.394 in) Low ESR Electrolytic Capacitors 12000 Hour 20 % 1.46 A 148 mOhms - 40 C + 85 C 2 Pin MAL2056 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 220uF 450V 35x25mm 461In Stock
Min.: 1
Mult.: 1

220 uF 450 VDC 35 mm (1.378 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.52 A 890 mOhms - 40 C + 85 C 2 Pin 257 PRM-SI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 1000uF 200V 25x45mm 545In Stock
Min.: 1
Mult.: 1

1000 uF 200 VDC 25 mm (0.984 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 3.11 A 160 mOhms - 40 C + 85 C 2 Pin 257 PRM-SI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 220uF 450V 20% 105C 3000H 30x35mm 622In Stock
Min.: 1
Mult.: 1

220 uF 450 VDC 30 mm (1.181 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.48 A 259 mOhms - 40 C + 105 C 2 Pin 259 PHM-SI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 4700uF100V35x5085C12000h 709In Stock
Min.: 1
Mult.: 1

4700 uF 100 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Low ESR Electrolytic Capacitors 12000 Hour 20 % 3.59 A 75 mOhms - 40 C + 85 C 2 Pin MAL2056 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 220uF 400volts 866In Stock
Min.: 1
Mult.: 1

220 uF 400 VDC 30 mm (1.181 in) 35 mm (1.378 in) 10 mm (0.394 in) Low ESR Electrolytic Capacitors 12000 Hour 20 % 1.5 A 650 mOhms - 25 C + 85 C 2 Pin 057 PSM-SI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 4700uF 40V 30x30mm 950In Stock
Min.: 1
Mult.: 1

4700 uF 40 VDC 30 mm (1.181 in) 30 mm (1.181 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.96 A 59 mOhms - 40 C + 105 C 2 Pin 058/059 PLL-SI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 200volts 100uF 20% 756In Stock
Min.: 1
Mult.: 1

100 uF 200 VDC 22 mm (0.866 in) 25 mm (0.984 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 10000 Hour 20 % 530 mA 1280 mOhms - 25 C + 105 C 2 Pin 059 PLL-SI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 450V 68uF 20% 699In Stock
Min.: 1
Mult.: 1

68 uF 450 VDC 22 mm (0.866 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 800 mA 1.4 Ohms - 25 C + 85 C 2 Pin 157 PUM-SI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 100uF 500V 22x35 476In Stock
Min.: 1
Mult.: 1

100 uF 500 VDC 22 mm (0.866 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.07 A 1339 mOhms - 25 C + 85 C 2 Pin Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 220uF 450V 25x45mm 554In Stock
Min.: 1
Mult.: 1

220 uF 450 VDC 25 mm (0.984 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.59 A 820 mOhms - 40 C + 85 C 2 Pin 257 PRM-SI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 220uF 500V 25x50mm 461In Stock
Min.: 1
Mult.: 1

220 uF 500 VDC 25 mm (0.984 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.72 A 960 mOhms - 25 C + 85 C 2 Pin 257 PRM-SI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 470uF 250V 22x40mm 665In Stock
Min.: 1
Mult.: 1

470 uF 250 VDC 22 mm (0.866 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.17 A 260 mOhms - 40 C + 85 C 2 Pin 257 PRM-SI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 470uF 450V 20% 105C 3000H 35x45mm 265In Stock
Min.: 1
Mult.: 1

470 uF 450 VDC 35 mm (1.378 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 2.36 A 134 mOhms - 40 C + 105 C 2 Pin 259 PHM-SI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 3300UF 40V 487In Stock
Min.: 1
Mult.: 1

3300 uF 40 VDC 25 mm (0.984 in) 30 mm (1.181 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.43 A 71 mOhms - 40 C + 105 C 2 Pin 058 PLL-SI
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 47uF 400V 22x30mm 794In Stock
Min.: 1
Mult.: 1

47 uF 400 VDC 22 mm (0.866 in) 30 mm (1.181 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 10000 Hour 20 % 300 mA 4260 mOhms - 25 C + 105 C 2 Pin 058/059 PLL-SI Bulk


Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 4700UF 63V 519In Stock
Min.: 1
Mult.: 1

4700 uF 63 VDC 30 mm (1.181 in) 30 mm (1.181 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.8 A 88 mOhms - 40 C + 105 C 2 Pin MAL2090 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 470uF 450V 35x50 519In Stock
Min.: 1
Mult.: 1

470 uF 450 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.53 A 180 mOhms - 40 C + 105 C 2 Pin 193 PUR-SI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 470uF 450V 35x40mm 261In Stock
Min.: 1
Mult.: 1

470 uF 450 VDC 35 mm (1.378 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.39 A 420 mOhms - 40 C + 85 C 2 Pin 257 PRM-SI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 220uF 450V 20% 105C 3000H 35x30mm 392In Stock
Min.: 1
Mult.: 1

220 uF 450 VDC 35 mm (1.378 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.56 A 269 mOhms - 40 C + 105 C 2 Pin 259 PHM-SI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 4700uF 63V 30x40mm 1,909In Stock
Min.: 1
Mult.: 1

4700 uF 63 VDC 30 mm (1.181 in) 40 mm (1.575 in) 10 mm (0.394 in) Low ESR Electrolytic Capacitors 12000 Hour 20 % 3.67 A 50 mOhms - 40 C + 85 C 2 Pin 056/057 PSM-SI Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 4700uF 63V 35x40mm 604In Stock
Min.: 1
Mult.: 1

4700 uF 63 VDC 35 mm (1.378 in) 40 mm (1.575 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 10000 Hour 20 % 3.65 A 60 mOhms - 40 C + 105 C 2 Pin 058/059 PLL-SI Bulk