Vishay Aluminium Electrolytic Capacitors - SMD

Results: 567
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Width Height Series Qualification Packaging
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 33UF 100V 105C 3000H 23,813In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 100 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 250 mA - 40 C + 105 C 10 mm 10.5 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 100uF 63V 20% 83,295In Stock
Min.: 1
Mult.: 1
Reel: 250

100 uF 63 VDC 10 mm (0.394 in) 10 mm (0.394 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 550 mA - 55 C + 125 C 10 mm 12 mm 146 CTI Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD Very Low Z SMD (Chip) Aluminum Electrolytic Capacitor 109,818In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 50 VDC 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 490 mA - 55 C + 105 C 10 mm 10 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 100uF 50V 20% 45,838In Stock
Min.: 1
Mult.: 1
Reel: 250

100 uF 50 VDC 10 mm (0.394 in) 10 mm (0.394 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 700 mA - 55 C + 125 C 10 mm 12 mm 146 CTI Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 220UF 35V 105C 3000H 44,079In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 35 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 630 mA - 55 C + 105 C 10 mm 13 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 330uF 50V 20% 23,838In Stock
Min.: 1
Mult.: 1
Reel: 200

330 uF 50 VDC 12.5 mm (0.492 in) 12.5 mm (0.492 in) 4000 Hour Low Impedance Electrolytic Capacitors 20 % 1.1 A - 55 C + 125 C 12.5 mm 16 mm 146 CTI Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 100UF 63V 105C 3000H 21,162In Stock
Min.: 1
Mult.: 1
Reel: 250

100 uF 63 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 507 mA - 55 C + 105 C 10 mm 17 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 220uF 50V 20% 116,976In Stock
Min.: 1
Mult.: 1
Reel: 250

220 uF 50 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 620 mA - 55 C + 105 C 10 mm 15 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 220uF 50volts 20% 17,564In Stock
Min.: 1
Mult.: 1
Reel: 250

220 uF 50 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 620 mA - 55 C + 105 C 10 mm 17 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 220uF 80V 16x16x16mm 125C 2500h 235In Stock
Min.: 1
Mult.: 1
Reel: 150

220 uF 80 VDC 16 mm (0.63 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 900 mA - 55 C + 125 C 16 mm 246 CTI-V Reel, Cut Tape
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 1000uF 25V 12.5x12.5x16mm 105C 5000h 936In Stock
Min.: 1
Mult.: 1
Reel: 200

1000 uF 25 VDC 12.5 mm (0.492 in) 6500 Hour Low Impedance Electrolytic Capacitors 20 % 1.007 A - 55 C + 105 C 16.5 mm 150 CRZ AEC-Q200 Reel, Cut Tape
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 150uF 100V 16x16x16mm 125C 5000h 115In Stock
Min.: 1
Mult.: 1
Reel: 150

150 uF 100 VDC 16 mm (0.63 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 650 mA - 55 C + 125 C 16 mm 246 CTI-V Reel, Cut Tape
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 220uF 10volts 20% 1,790In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 10 VDC 8 mm (0.315 in) 8.5 mm (0.335 in) 1500 Hour High Temp Electrolytic Capacitors 20 % 126 mA - 55 C + 125 C 8.5 mm 10.5 mm 140 CRH Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 470UF 35V 105C 5000H 4,731In Stock
Min.: 1
Mult.: 1
Reel: 250

470 uF 35 VDC 12.5 mm (0.492 in) 12.5 mm (0.492 in) 5000 Hour Low Impedance Electrolytic Capacitors 20 % 905 mA - 55 C + 105 C 12.5 mm 16 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 220uF 25V 105C 2500H 8,362In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 25 VDC 8 mm (0.315 in) 8 mm (0.315 in) 2500 Hour Low Impedance Electrolytic Capacitors 20 % 420 mA - 55 C + 105 C 8 mm 13 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 4.7uF 20% 400V 1,416In Stock
Min.: 1
Mult.: 1
Reel: 250

4.7 uF 400 VDC 12.5 mm (0.492 in) 12.5 mm (0.492 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 125 mA - 40 C + 125 C 12.5 mm 13 mm 192 CTX Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 22uF 63volts 20% 12,434In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uF 63 VDC 8 mm (0.315 in) 8.5 mm (0.335 in) 1500 Hour High Temp Electrolytic Capacitors 20 % 79.75 mA - 55 C + 125 C 8.5 mm 10.5 mm 140 CRH Reel, Cut Tape, MouseReel


Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 100uF 63V 20% 1,245In Stock
Min.: 1
Mult.: 1
Reel: 250

100 uF 63 VDC 12.5 mm (0.492 in) 12.5 mm (0.492 in) 3000 Hour High Temp Electrolytic Capacitors 20 % 500 mA - 55 C + 125 C 12.5 mm 13 mm 140 CRH Reel, Cut Tape
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 330uF 25V 20% 1,934In Stock
Min.: 1
Mult.: 1
Reel: 250

330 uF 25 VDC 10 mm (0.394 in) 10 mm (0.394 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 900 mA - 55 C + 125 C 10 mm 12 mm 146 CTI Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 100uF 80V 20% 4,868In Stock
Min.: 1
Mult.: 1
Reel: 250

100 uF 80 VDC 12.5 mm (0.492 in) 12.5 mm (0.492 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 580 mA - 55 C + 125 C 12.5 mm 14 mm 146 CTI Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 470uF 16V 105C 3000H 15,953In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 670 mA - 55 C + 105 C 10 mm 13 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 47uF 63volts 20% 5,871In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 63 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 390 mA - 55 C + 105 C 10 mm 13 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 47UF 63V 20% 5,257In Stock
Min.: 1
Mult.: 1

47 uF 63 VDC 10 mm (0.394 in) 10 mm (0.394 in) 2500 Hour Low Impedance Electrolytic Capacitors 20 % 390 mA - 55 C + 105 C 10 mm 10.5 mm 150 CRZ AEC-Q200
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 100uF 63V 20% 10,081In Stock
Min.: 1
Mult.: 1
Reel: 250

100 uF 63 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 507 mA - 40 C + 105 C 10 mm 15 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 100uF 35volts 20% 9,461In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 35 VDC 10 mm (0.394 in) 10 mm (0.394 in) 1500 Hour High Temp Electrolytic Capacitors 20 % 153 mA - 55 C + 125 C 10 mm 10 mm 140 CRH Reel, Cut Tape, MouseReel