XV Series Supercapacitors / Ultracapacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Eaton Electronics Supercapacitors / Ultracapacitors 400F 2.7V 77In Stock
Min.: 1
Mult.: 1

400 F 2.7 VDC Snap In 35 mm (1.378 in) 63 mm 1500 Hour, 500000 Cycle 3.2 mOhms - 5 %, + 10 % Vertical EDLC / Supercaps - 40 C + 65 C 6 mm XV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP. 600F 2.7V 8In Stock
Min.: 1
Mult.: 1

600 F 2.7 VDC Snap In 35 mm (1.378 in) 87.5 mm 1500 Hour, 500000 Cycle 2.6 mOhms - 5 %, + 10 % Vertical EDLC / Supercaps - 40 C + 65 C 6 mm XV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 300F 2.7V 79In Stock
Min.: 1
Mult.: 1

300 F 2.7 VDC Snap In 35 mm (1.378 in) 53 mm 1500 Hour, 500000 Cycle 6 Ohms - 5 %, + 10 % Vertical EDLC / Supercaps - 40 C + 65 C 6 mm XV Bulk