B32926_4 Series Safety Capacitors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
EPCOS / TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/330) MKP 1.2 F 20% 350Vac LS 37.5mm Non-Stocked

1.2 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm B32926_4 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/330) MKP 1.5 F 20% 350Vac LS 37.5mm Non-Stocked

1.5 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm B32926_4 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/330) MKP 1.8 F 20% 350Vac LS 37.5mm Non-Stocked

1.8 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm B32926_4 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/330) MKP 2.2 F 20% 350Vac LS 37.5mm Non-Stocked

2.2 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28.5 mm B32926_4 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/330) MKP 2.7 F 20% 350Vac LS 37.5mm Non-Stocked

2.7 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 17.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32 mm B32926_4 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/330) MKP 1.2 F 10% 350Vac LS 37.5mm Non-Stocked

1.2 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 25 mm B32926_4 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/330) MKP 1.8 F 10% 350Vac LS 37.5mm Non-Stocked

1.8 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 16 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28.5 mm B32926_4 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/330) MKP 2.7 F 10% 350Vac LS 37.5mm Non-Stocked

2.7 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32.5 mm B32926_4 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/330) MKP 3.3 F 10% 350Vac LS 37.5mm Non-Stocked

3.3 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 39.5 mm B32926_4 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/330) MKP 5.6 F 10% 350Vac LS 37.5mm Non-Stocked

5.6 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 28 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 42.5 mm B32926_4 Bulk