146200 Series Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Centre Frequency Length Width Height Series Packaging


Molex Antennas Cellular LTE Ceramic SMT 698MHz-2.7GHz 5,190In Stock
Min.: 1
Mult.: 1
Reel: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Chip Ceramic 3.7 dBi 50 Ohms 1 Band PCB Mount SMD/SMT 748 MHz, 824 MHz, 815 MHz, 829 MHz, 898 MHz, 915 MHz, 928 MHz, 1850 MHz, 2170 MHz, 2450 MHz, 2690 MHz 40 mm 5 mm 5 mm 146200 Reel, Cut Tape, MouseReel


Molex Antennas Full LTE Antenna 768In Stock
6,000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Chip Ceramic 1.1 dBi, 4.5 dBi 50 Ohms 2 W - 30 C + 85 C 2 Band PCB Mount SMD/SMT 748 MHz, 824 MHz, 815 MHz, 829 MHz, 898 MHz, 915 MHz, 928 MHz, 1850 MHz, 2170 MHz, 2450 MHz, 2690 MHz 40 mm 5 mm 5 mm 146200 Reel, Cut Tape, MouseReel