Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 7,671
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Infineon Technologies Solid State Relays - PCB Mount 250V 1 FORM A PHOTO VOLTAIC RELAY 1,802In Stock
Min.: 1
Mult.: 1

PCB Mount 190 mA 250 VAC, 250 VDC 1 Form A (SPST-NO) SMD DIP-6 1.2 VDC 25 mA - 40 C + 85 C 8.63 mm (0.34 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in) Tube
Infineon Technologies Solid State Relays - PCB Mount 250V 2 Form A Photo Voltaic Relay 1,786In Stock
Min.: 1
Mult.: 1

PCB Mount 170 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) DIP-8 1.2 VDC 25 mA - 40 C + 85 C 9.39 mm (0.37 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in) Tube
Infineon Technologies Solid State Relays - PCB Mount 400V 1 Form A Photo Voltaic Relay 570In Stock
Min.: 1
Mult.: 1

PCB Mount 240 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) DIP-6 1.2 VDC 25 mA - 40 C + 85 C 8.63 mm (0.34 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in) Tube
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 600V 125A 4-32VDC VDE 16In Stock
Min.: 1
Mult.: 1

Panel Mount 125 A 600 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 12 mA - 40 C + 80 C 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR AS 230V 50A 0-10V 74In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 230 VAC 1 Form A (SPST-NO) 0 VDC to 10 VDC 15 mA - 20 C + 70 C 58.8 mm 48.8 mm 28.9 mm
Carlo Gavazzi Solid State Relays - SSRs SSR AS 480V 25A 0-10V 13In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 480 VAC 1 Form A (SPST-NO) 0 VDC to 10 VDC 15 mA - 20 C + 70 C 58.8 mm 48.8 mm 28.9 mm
Crydom Solid State Relays - SSRs Lin.Prop.Contr. 300 Vac/15A 4-20mA 4In Stock
Min.: 1
Mult.: 1

Panel Mount 15 A 20 VAC to 300 VAC 1 Form A (SPST-NO) Hockey Puck 4 mA to 20 mA - 30 C + 80 C 56.1 mm 56.1 mm 40.6 mm Each
Crydom Solid State Relays - SSRs 4-32VDC 24-280VAC 50A 4pin Spring Term 20In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 2 Form A (DPST-NO) Hockey Puck 4 VDC to 32 VDC 10 mA - 40 C + 80 C 58.42 mm 45.72 mm 29.21 mm Each
Crydom Solid State Relays - SSRs 0.15-25A AC CONTROL 55In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-90A 4-32VDC 20In Stock
Min.: 1
Mult.: 1

Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs SSR Relay, 3-Phase, DIN Rail Mount, 600VAC/25A, 4-32VDC In, Instantaneous 11In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 25 A 48 VAC to 600 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 25 mA to 40 mA - 40 C + 80 C 147.8 mm 67.5 mm 111.5 mm Bulk
Crydom Solid State Relays - SSRs IP20, 600VAC, 50A 3 Phase SSR, Ran 10In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) 18 VAC to 36 VAC 15 mA to 20 mA - 40 C + 80 C 101.3 mm 79.7 mm 36.83 mm Each
Crydom Solid State Relays - SSRs Plug In 48VDC 5A 35-72VDC Control 81In Stock
Min.: 1
Mult.: 1

Socket Mount 5 A 1 VDC to 48 VDC 1 Form A (SPST-NO) 48 VDC to 72 VDC 10.8 mA to 16.3 mA - 30 C + 80 C 29 mm 12.7 mm 27.9 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/90A, DC In, Zero Cross, IOP, TP 13In Stock
Min.: 1
Mult.: 1

Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Broadcom / Avago Solid State Relays - PCB Mount SSR(GP+1A) (60V 0.6A) 1,785In Stock
Min.: 1
Mult.: 1

PCB Mount 600 mA 60 VDC 1 Form A (SPST-NO) SMD DIP-6 1.1 VDC to 1.65 VDC 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) Tube
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+2A) 400V 0.1A 1,463In Stock
Min.: 1
Mult.: 1

PCB Mount 100 mA 400 VDC 2 Form A (DPST-NO) DIP-8 1.1 VDC to 1.6 VDC 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) Tube
Omron Automation and Safety Solid State Relays - SSRs 24VDC/100-240VAC 20A 144In Stock
Min.: 1
Mult.: 1

Panel Mount 20 A 100 VAC to 240 VAC 1 Form A (SPST-NO) Hockey Puck 19.2 VDC to 28.8 VDC - 30 C + 80 C 47.5 mm 37.5 mm 11.5 mm
Omron Automation and Safety Solid State Relays - SSRs Photocoupler, 3 Amp Input 5-24VDC 35In Stock
Min.: 1
Mult.: 1

Socket Mount 3 A 4 VDC to 48 VDC 1 Form A (SPST-NO) 4 VDC to 28 VDC - 30 C + 80 C 28 mm 21.5 mm 36.5 mm
Omron Electronics Solid State Relays - PCB Mount 40V, SPST-NO, SOP4 SMT 120mA 10ohm 1pF 681In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) SOP-4 1 VDC to 1.3 VDC 50 mA - 20 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) Tube
Omron Electronics Solid State Relays - PCB Mount MOSFET SOLID STATE 484In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 600 mA 600 VAC, 600 VDC 1 Form A (SPST-NO) SMD DIP-8 1.5 VDC to 1.8 VDC 30 mA - 40 C + 85 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) Reel, Cut Tape, MouseReel
Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS GE 2 F 968In Stock
Min.: 1
Mult.: 1
Reel: 1,000
PCB Mount 40 mA 600 VAC, 600 VDC 2 Form A (DPST-NO) SMD DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) Reel, Cut Tape
Panasonic Industrial Devices Solid State Relays - PCB Mount AC Type Zero-Cross SMD Solid State Relay 3,117In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 900 mA 1 Form A (SPST-NO) DIP-8 1.21 VDC 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) Reel, Cut Tape
Panasonic Industrial Devices Solid State Relays - PCB Mount RELAY OPTO AC/DC 400V 120MA 6SMD 1,566In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 120 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) SMD DIP-6 1.25 VDC 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) Reel, Cut Tape
Panasonic Industrial Devices Solid State Relays - PCB Mount RELAY OPTO AC/DC 400V 0.35A 4SMD 2,178In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 350 mA 400 VAC 1 Form A (SPST-NO) SMD DIP-4 50 mA - 40 C + 85 C 9.3 mm (0.366 in) 8.8 mm (0.346 in) 3.7 mm (0.146 in) Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Solid State Relays - PCB Mount 250V, 1-Form-A SSR 6,154In Stock
Min.: 1
Mult.: 1

PCB Mount 170 mA 250 VDC 1 Form A (SPST-NO) SOP-4 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) Tube