Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 7,671
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Crydom Solid State Relays - SSRs DIN Mt 60 VDC/5A out 3-10 VDC input 32In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 5 A 1 VDC to 60 VDC 1 Form A (SPST-NO) SIP-4 3 VDC to 10 VDC 15 mA - 20 C + 80 C 89.6 mm 10 mm 58.5 mm Each
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open/Closed Form 1A/1B/1C 1,478In Stock
Min.: 1
Mult.: 1

PCB Mount 150 mA 350 VAC, 350 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) SMD DIP-8 1.15 VDC to 1.45 VDC 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in) Tube
Crydom Solid State Relays - SSRs IP20, 600VAC, 50A 3 Phase SSR, ZC 6In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) Hockey Puck 4 VDC to 32 VDC 24 mA to 35 mA - 40 C + 80 C 101.3 mm 79.7 mm 36.83 mm Each
Crydom Solid State Relays - SSRs PM IP00 3P-SSR 530 VAC/50A,3-32VDC,RN 54In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) Hockey Puck 4 VDC to 32 VDC 19 mA to 25 mA - 40 C + 80 C 103.8 mm 73.4 mm 30 mm Each
Crydom Solid State Relays - SSRs PM SSR 72VDC/160A 4-32VDC 9In Stock
Min.: 1
Mult.: 1

Panel Mount 160 A 7 VDC to 72 VDC 1 Form A (SPST-NO) 4.5 VDC to 32 VDC 23 mA to 45 mA - 30 C + 80 C 103.99 mm 73.5 mm 43.1 mm Bulk
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 1,749In Stock
Min.: 1
Mult.: 1

PCB Mount 350 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) DIP-6 1.15 VDC to 1.45 VDC 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in) Tube
Crydom Solid State Relays - SSRs 10A/240Vac DC In ZC 31In Stock
Min.: 1
Mult.: 1

Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Carlo Gavazzi Solid State Relays - SSRs SSR 1PH PROTECTIVE COVER 38In Stock
Min.: 1
Mult.: 1

- 20 C + 70 C 67 mm 45 mm 27.5 mm Bulk
Weidmuller Solid State Relays - SSRs TOZ 24VDC 24VDC2A 120In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 2 A 3 VDC to 33 VDC 1 Form A (SPST-NO) 24 VDC 11.5 mA - 20 C + 60 C 87.8 mm 6.4 mm 90.5 mm
Crydom Solid State Relays - SSRs PM IP20 SSR 280VAC/ 10A 3-32VDC ZC 36In Stock
Min.: 1
Mult.: 1

Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 10 mA to 14 mA - 40 C + 80 C 57.3 mm 44.5 mm 30.9 mm Each
Omron Electronics Solid State Relays - PCB Mount 60V, SPST-NO, USOP4 SMT 400mA 1ohm 20pF 647In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) USOP-4 1 VDC to 1.3 VDC 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) Reel, Cut Tape, MouseReel
Omron Automation and Safety Solid State Relays - SSRs 5VDC/100-240VAC 10A 71In Stock
Min.: 1
Mult.: 1

Panel Mount 10 A 100 VAC to 240 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 6 VDC - 30 C + 80 C 47.5 mm 37.5 mm 11.5 mm
Omron Electronics Solid State Relays - PCB Mount 40V,2000mA, 1 Form A DIP/TH 2,400In Stock
Min.: 400
Mult.: 400

PCB Mount 2 A 40 VAC, 40 VDC 1 Form A (SPST-NO) DIP-4 1.1 VDC to 1.4 VDC 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) Tube
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch 1,900In Stock
Min.: 1
Mult.: 1

PCB Mount 200 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) 1.36 VDC 50 mA - 40 C + 100 C 10.16 mm (0.4 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in) Tube
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch 2,167In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 140 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) SOIC-8 1.36 VDC 50 mA - 40 C + 100 C 10.16 mm (0.4 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in) Reel, Cut Tape, MouseReel
Vishay Semiconductors Solid State Relays - PCB Mount Dual Normally Open Form 1A 250V 1,815In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) SMD DIP-8 1.15 VDC to 1.45 VDC 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in) Tube
Crydom Solid State Relays - SSRs 4-32 VDC 29In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Omron Electronics Solid State Relays - PCB Mount 100V SPSTNO DIP6 SMT 2000mA 100ohm 1000pF 2,264In Stock
Min.: 1
Mult.: 1

PCB Mount 1 A 100 VAC, 100 VDC 1 Form A (SPST-NO) SMD DIP-6 - 20 C + 65 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) Bulk
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC /75A,18-36VAC,ZC 24In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 18 VAC to 36 VAC 16 mA to 20 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
IXYS Integrated Circuits CPC2017NTR
IXYS Integrated Circuits Solid State Relays - PCB Mount DUAL, 1-FORM-A 60V, 120mA, 8-Pin 14,207In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 120 mA 60 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.347 mm (0.368 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) Reel, Cut Tape, MouseReel
Teledyne Relays Solid State Relays - PCB Mount Relay 7In Stock
Min.: 1
Mult.: 1
PCB Mount 2 A 60 VDC 0 VDC to 18 VDC 15 mA - 55 C + 105 C 22.6 mm (0.89 in) 13.5 mm (0.531 in) 4.83 mm (0.19 in) Tray
Teledyne Relays Solid State Relays - SSRs 3A 60 VDC Random Turn On 98In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 3 A 2 VDC to 60 VDC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 30 VDC 1 mA to 30 mA - 40 C + 80 C 76.4 mm 12.2 mm 53 mm
IXYS Integrated Circuits Solid State Relays - PCB Mount RELAY, SS ICS 563In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) SOIC-16 900 mVDC to 1.5 VDC 20 mA - 40 C + 85 C 10.211 mm (0.402 in) 7.493 mm (0.295 in) 2.337 mm (0.092 in) Reel, Cut Tape, MouseReel
Omron Electronics Solid State Relays - PCB Mount DIP4 MOSFET RELAY 398In Stock
Min.: 1
Mult.: 1

PCB Mount 90 mA 600 VAC 1 Form A (SPST-NO) DIP-4 1.27 VDC to 1.5 VDC 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) Tube
Carlo Gavazzi Solid State Relays - SSRs SSR SENSE ZS 230V 25A PNP,NC 21In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 230 VAC 20 VDC to 32 VDC 40 mA - 20 C + 70 C 57.8 mm 44.5 mm 24.5 mm