Broadcom Limited HCPL Series Logic Output Opto-couplers

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Rise Time Current Transfer Ratio Fall Time Mounting Style Package/Case Output Type Number of Channels Isolation Voltage Maximum Continuous Output Current If - Forward Current Vf - Forward Voltage Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Broadcom / Avago Logic Output Opto-couplers 1MBd 1Ch 10mA 1,383In Stock
Min.: 1
Mult.: 1
No
90 % Through Hole DIP-8 Open Collector 1 Channel 3750 Vrms 15 mA 20 mA 1.6 V 3 V 145 mW - 40 C + 100 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 1MBd 1Ch 10mA 695In Stock
Min.: 1
Mult.: 1
No
90 % Through Hole DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 15 mA 20 mA 1.8 V 5 V 145 mW - 40 C + 100 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers AC/DC to Logic 171In Stock
1,050Expected 27/04/2026
Min.: 1
Mult.: 1
No
300 ns Through Hole DIP-8 Open Collector 1 Channel 3750 Vrms 30 mA 50 mA 740 mV 305 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 2.0A IGBT Gate Drive 1,124In Stock
Min.: 1
Mult.: 1
Reel: 1,000
No
100 ns 100 ns Through Hole DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 2.5 A 16 mA 1.95 V 3 V 295 mW - 40 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers 2.0A IGBT Gate Drive 10,319In Stock
Min.: 1
Mult.: 1

100 ns 100 ns Through Hole DIP-8 Open Collector 1 Channel 3750 Vrms 2.5 A 16 mA 1.5 V 5 V 295 mW - 40 C + 100 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 2.0A IGBT Gate Drive 5,691In Stock
3,195Expected 12/05/2026
Min.: 1
Mult.: 1

100 ns 100 ns SMD/SMT SOIC-16 Totem Pole 1 Channel 3750 Vrms 2 A 1.2 W - 40 C + 100 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 2.0A IGBT Gate Drive 13,050In Stock
Min.: 1
Mult.: 1
Reel: 850

100 ns 100 ns SMD/SMT SOIC-16 Totem Pole 1 Channel 3750 Vrms 2.5 A 1.2 W - 40 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers 1Ch 1500%CTR Hermetically sealed 31In Stock
Min.: 1
Mult.: 1

1500 % Through Hole DIP-8 Open Collector 1 Channel 1500 Vrms 40 mA 5 mA 1.7 V 5 V 200 mW - 55 C + 125 C HCPL
Broadcom / Avago Logic Output Opto-couplers 8MBd 1Ch 0.5mA 2,588In Stock
Min.: 1
Mult.: 1

50 ns 50 ns SMD/SMT SOIC-8 Open Collector 1 Channel 3750 Vrms 400 mA 12 mA 1.5 V 5 V 250 mW - 40 C + 100 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 1Ch 50mA 275mW 1,563In Stock
Min.: 1
Mult.: 1

20 us 300 ns SMD/SMT SOIC-8 Open Collector 1 Channel 3750 Vrms 30 mA 4.4 mA 740 mV 275 mW 0 C + 70 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 1Ch 50mA 275mW 2,074In Stock
Min.: 1
Mult.: 1
Reel: 1,500

20 us 300 ns SMD/SMT SOIC-8 Open Collector 1 Channel 3750 Vrms 30 mA 4.4 mA 740 mV 275 mW - 40 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers 1MBd 1Ch 16mA 4,008In Stock
Min.: 1
Mult.: 1

90 % SMD/SMT SOIC-8 Open Collector 1 Channel 3750 Vrms 15 mA 20 mA 1.8 V 5 V 145 mW - 40 C + 100 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 0.2A IGBT Gate Drive 3,857In Stock
Min.: 1
Mult.: 1

50 ns 50 ns Through Hole DIP-8 Open Collector 1 Channel 3750 Vrms 400 mA 12 mA 1.5 V 5 V 250 mW - 40 C + 100 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 0.2A IGBT Gate Drive 2,946In Stock
Min.: 1
Mult.: 1
Reel: 1,000

50 ns 50 ns SMD/SMT DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 400 mA 12 mA 1.5 V 5 V 250 mW - 40 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers 2.0A IGBT Gate Drive 2,186In Stock
Min.: 1
Mult.: 1

100 ns 100 ns Through Hole DIP-8 Open Collector 1 Channel 3750 Vrms 2.5 A 16 mA 1.5 V 5 V 295 mW - 40 C + 100 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 2.0A IGBT Gate Drive 1,339In Stock
4,050Expected 06/04/2026
Min.: 1
Mult.: 1

100 ns 100 ns SMD/SMT DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 2.5 A 16 mA 1.5 V 5 V 295 mW - 40 C + 100 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 2.0A IGBT Gate Drive 8,541In Stock
Min.: 1
Mult.: 1
Reel: 1,000

100 ns 100 ns SMD/SMT DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 2.5 A 16 mA 1.5 V 5 V 295 mW - 40 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers 0.5A IGBT Gate Drive 2,527In Stock
Min.: 1
Mult.: 1

100 ns 100 ns Through Hole DIP-8 Open Collector 1 Channel 3750 Vrms 600 mA 16 mA 1.5 V 5 V 295 mW - 40 C + 100 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 0.5A IGBT Gate Drive 2,740In Stock
Min.: 1
Mult.: 1
Reel: 1,000

100 ns 100 ns SMD/SMT DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 600 mA 16 mA 1.5 V 5 V 295 mW - 40 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers 0.5A IGBT Gate Drive 1,174In Stock
Min.: 1
Mult.: 1

100 ns 100 ns SMD/SMT SOIC-Narrow-16 Open Collector 2 Channel 3750 Vrms 500 mA 16 mA 1.5 V 5 V 295 mW - 40 C + 100 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 0.5A IGBT Gate Drive 597In Stock
1,700Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 850

100 ns 100 ns SMD/SMT SOIC-16 Open Collector 2 Channel 3750 Vrms 600 mA 16 mA 1.5 V 5 V 295 mW - 40 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers AC/DC to Logic 4,722In Stock
Min.: 1
Mult.: 1

20 us 300 ns Through Hole DIP-8 Open Collector 1 Channel 3750 Vrms 30 mA 4.4 mA 740 mV 305 mW 0 C + 70 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers AC/DC to Logic 2,913In Stock
Min.: 1
Mult.: 1

20 us 300 ns SMD/SMT DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 30 mA 4.4 mA 740 mV 305 mW 0 C + 70 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers AC/DC to Logic 5,876In Stock
Min.: 1
Mult.: 1
Reel: 1,000

20 us 300 ns SMD/SMT DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 30 mA 4.4 mA 740 mV 305 mW 0 C + 70 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers AC/DC to Logic 869In Stock
Min.: 1
Mult.: 1

14 us 400 ns Through Hole DIP-8 Open Collector 1 Channel 3750 Vrms 30 mA 2.2 mA 710 mV 305 mW - 40 C + 85 C HCPL Tube