HCPL-3760-000E

Broadcom / Avago
630-HCPL-3760-000E
HCPL-3760-000E

Mfr.:

Description:
Logic Output Opto-couplers AC/DC to Logic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 869

Stock:
869 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.73 £4.73
£3.04 £30.40
£2.85 £285.00
£2.53 £1,265.00
£2.38 £2,380.00

Similar Product

Broadcom / Avago ACPL-K376-000E
Broadcom / Avago
Logic Output Opto-couplers Optocoupler

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  
14 us
400 ns
Through Hole
DIP-8
Open Collector
1 Channel
3750 Vrms
30 mA
2.2 mA
710 mV
305 mW
- 40 C
+ 85 C
HCPL
Tube
Brand: Broadcom / Avago
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 40000 ns
Factory Pack Quantity: 50
Subcategory: Optocouplers
Type: AC/DC to Logic Interface Optocoupler
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED