onsemi High Speed Optocouplers

Results: 173
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi High Speed Optocouplers Dual Ch 3.3V Logic Output Optocoupler 2,844In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-Wide-8 1 Channel 10 Mb/s 3750 Vrms Open Collector 10 mA 1.4 V 22 ns 3 ns 5 V 50 mA 85 mW - 40 C + 85 C FOD060L Tube
onsemi High Speed Optocouplers Dual Ch 3.3V Logic Output Optocoupler 2,270In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Through Hole SOIC-Wide-8 1 Channel 10 Mb/s 3750 Vrms Open Collector 10 mA 1.4 V 22 ns 3 ns 5 V 50 mA 85 mW - 40 C + 85 C FOD060L Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers High CMR 25Mbit/sec Logic Gate 2,298In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-Wide-8 1 Channel 12.5 Mb/s 3750 Vrms Push-Pull 10 mA 5 ns 4.5 ns 10 mA 90 mW - 40 C + 100 C FOD0710 Tube
onsemi High Speed Optocouplers SC LC HG Split Dar Output Coupler 3,295In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Through Hole SOIC-Narrow-8 2 Channel 100 kb/s 2500 Vrms Photodarlington 7000 % 1.6 mA 1.35 V 5 V 60 mA 100 mW - 40 C + 85 C FOD073L Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers Bi-Direct High Speed Logic Gate Optocoup 3,010In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-8 2 Channel 15 Mb/s 3750 Vrms Photo IC 1 ms 1 ms 10 mA 60 mW - 40 C + 110 C FOD8012A Tube
onsemi High Speed Optocouplers Bi-Direct High Speed Logic Gate Optocoupl 3,722In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Through Hole SOIC-8 2 Channel 15 Mb/s 3750 Vrms Photo IC 1 ms 1 ms 10 mA 60 mW - 40 C + 110 C FOD8012A Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers 1 Mbit/s SCHS Transistor Output 4,020In Stock
15,000On Order
Min.: 1
Mult.: 1

Through Hole MFP-5 1 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 25 mA 1.6 V 5 V 8 mA 100 mW - 40 C + 85 C FODM452 Tube
onsemi High Speed Optocouplers HS Transistor Output Optocoupler 5,312In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Through Hole MFP-5 1 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 25 mA 1.6 V 5 V 8 mA 100 mW - 40 C + 85 C FODM452 Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers HS/High CMR Trans Output Optocoupler 2,900In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Through Hole MFP-5 1 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 25 mA 1.6 V 5 V 8 mA 100 mW - 40 C + 85 C FODM453 Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers High Noise Immunity 3.3/5V Logic Gat Out 4,293In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-5 1 Channel 20 Mb/s 3750 Vrms Photo IC 20 mA 1.35 V 5.8 ns 5.3 ns 5 V 10 mA 40 mW - 40 C + 110 C FODM8071 Tube
onsemi High Speed Optocouplers Optocoupler LC Schmitt Trigger 3,553In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-DIP-6 1 Channel 5 Mb/s 5300 Vrms Open Collector 10 mA 1.4 V 7.5 ns 12 ns 6 V 50 mA 250 mW - 40 C + 85 C H11N1M Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers 8-Pin SOIC Single-Channel High Speed Transistor 8-PIN, Output Optocoupler 6,353In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-8 1 Channel 1 Mb/s 2500 Vrms Phototransistor 27 % 16 mA 1.45 V 800 ns 800 ns 5 V 8 mA 100 mW - 40 C + 85 C HCPL0453 Tube
onsemi High Speed Optocouplers 8-Pin SOIC Single-Channel High Speed Transistor 8-PIN, Output Optocoupler 4,497In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Through Hole SOIC-8 1 Channel 1 Mb/s 2500 Vrms Phototransistor 27 % 16 mA 1.45 V 800 ns 800 ns 5 V 8 mA 100 mW - 40 C + 85 C HCPL0453 Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers HS Optocoupler 1Ch Transistor 4,512In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-Narrow-8 1 Channel 1 Mb/s 2500 Vrms Phototransistor 2.7 % 16 mA 1.45 V 1.5 us 1.5 us 5 V 8 mA 100 mW - 40 C + 85 C HCPL0500 Tube
onsemi High Speed Optocouplers HS Optocoupler 1Ch Transistor 2,096In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Through Hole SOIC-Narrow-8 1 Channel 1 Mb/s 2500 Vrms Phototransistor 2.7 % 16 mA 1.45 V 1.5 us 1.5 us 5 V 8 mA 100 mW - 40 C + 85 C HCPL0500 Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers HS Optocoupler 1Ch Transistor 5,324In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-Narrow-8 1 Channel 1 Mb/s 2500 Vrms Phototransistor 27 % 16 mA 1.45 V 800 ns 800 ns 5 V 8 mA 100 mW - 40 C + 85 C HCPL0501 Tube
onsemi High Speed Optocouplers HS Optocoupler 1Ch Transistor 9,633In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Through Hole SOIC-Narrow-8 1 Channel 1 Mb/s 2500 Vrms Phototransistor 27 % 16 mA 1.45 V 800 ns 800 ns 5 V 8 mA 100 mW - 40 C + 85 C HCPL0501 Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers 1Mbit/s HS Single Trans Output Coupler 9,214In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Through Hole SOIC-8 2 Channel 1 Mb/s 2500 Vrms Phototransistor 27 % 16 mA 1.45 V 800 ns 800 ns 5 V 8 mA 100 mW - 40 C + 85 C HCPL0531 Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers 10B Hi Perform 3.3V Dual Ch Optocoupler 1,731In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-8 2 Channel 10 Mb/s 2500 Vrms Open Collector 50 mA 1.75 V 90 ns 75 ns 5 V 15 mA 85 mW - 40 C + 85 C HCPL062N Tube
onsemi High Speed Optocouplers 10B Hi Perform 3.3V Dual Ch Optocoupler 4,573In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Through Hole SOIC-8 2 Channel 10 Mb/s 2500 Vrms Open Collector 50 mA 1.75 V 90 ns 75 ns 5 V 15 mA 85 mW - 40 C + 85 C HCPL062N Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers 100B Logic Dual Ch Hi Perform Optocuplr 990In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel 10 Mb/s 3750 Vrms Open Collector 50 mA 1.75 V 75 ns 75 ns 5 V 15 mA 85 mW - 40 C + 85 C HCPL0637 Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers 100B Logic Dual Ch Hi Perform Optocuplr 3,131In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-8 2 Channel 10 Mb/s 3750 Vrms Open Collector 50 mA 1.75 V 75 ns 75 ns 5 V 15 mA 85 mW - 40 C + 85 C HCPL0638 Tube
onsemi High Speed Optocouplers 100B Logic Dual Ch Hi Perform Optocuplr 5,068In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Through Hole SOIC-8 2 Channel 10 Mb/s 3750 Vrms Open Collector 50 mA 1.75 V 75 ns 75 ns 5 V 15 mA 85 mW - 40 C + 85 C HCPL0638 Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers HI-SPEED SM LEAD BEND 2,843In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 1 Channel 1 Mb/s 5000 Vrms Photodarlington 38 % 16 mA 1.45 V 800 ns 800 ns 5 V 8 mA 100 mW - 55 C + 100 C 6N136M Reel, Cut Tape
onsemi High Speed Optocouplers 8 PW DIP HIGH SPEED LOGIC GATE OPTOCOUP 4,439In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMT-8 1 Channel 10 Mb/s 2500 Vrms Open Collector 10 mA 1.4 V 75 ns 75 ns 5 V 50 mA 100 mW - 40 C + 85 C 6N137M Reel, Cut Tape, MouseReel