FODM452R2V

onsemi
512-FODM452R2V
FODM452R2V

Mfr.:

Description:
High Speed Optocouplers HS Transistor Output Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,312

Stock:
5,312 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.07 £1.07
£0.75 £7.50
£0.566 £56.60
£0.485 £242.50
£0.462 £462.00
Full Reel (Order in multiples of 2500)
£0.441 £1,102.50
£0.411 £2,055.00
£0.374 £3,740.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£1.85
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: High Speed Optocouplers
RoHS:  
Through Hole
MFP-5
1 Channel
1 Mb/s
3750 Vrms
Phototransistor
50 %
25 mA
1.6 V
5 V
8 mA
100 mW
- 40 C
+ 85 C
FODM452
Reel
Cut Tape
MouseReel
Brand: onsemi
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 2500
Subcategory: Optocouplers
Part # Aliases: FODM452R2V_NL
Unit Weight: 181.330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99