Renesas Electronics High Speed Optocouplers

Results: 288
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR SO-5 100In Stock
500On Order
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT LSO-5 1 Channel 15 Mb/s 5000 Vrms CMOS 20 mA 1.55 V 5 ns 5 ns 5 V 10 mA 250 mW - 40 C + 125 C RV1S9160A Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Digital Fast HI V Couplr NL 270In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT SOP-5 1 Channel 1 Mb/s 3750 Vrms Photo IC 110 % 10 mA 1.65 V 5 V 15 mA 100 mW - 40 C + 100 C PS9113 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Spd Optocplr 8-pin SSOP 32In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT SSOP-8 2 Channel 1 Mb/s 2500 Vrms Photo IC 25 % 16 mA 1.7 V 5 V 8 mA 145 mW - 55 C + 100 C PS8802-2 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Speed Optocplr SO-5 82In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT SOP-5 1 Channel 10 Mb/s 3750 Vrms Photo IC 16 mA 1.65 V 20 ns 5 ns 5 V 25 mA 40 mW - 40 C + 85 C PS9117A Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Speed Optocplr SO-5 380In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT SOP-5 1 Channel 15 Mb/s 3750 Vrms Photo IC 10 mA 1.55 V 5 V 130 mW - 40 C + 100 C PS9123 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Speed Optocplr SO-5
2,500Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-5 1 Channel 1 Mb/s 3750 Vrms Photo IC 110 % 10 mA 1.65 V 5 V 15 mA 100 mW - 40 C + 100 C PS9113 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers 1Mbps HISpeed HICMR Analog Output Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT SDIP-6 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 16 mA 1.6 V 5 V 8 mA 100 mW - 55 C + 110 C PS8302L2 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers 1Mbps High CMR Analog output Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT SDIP-6 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 16 mA 1.6 V 5 V 8 mA 100 mW - 55 C + 110 C PS8302L2 Reel
Renesas Electronics High Speed Optocouplers 1Mbps High CMR Analog output Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT SDIP-6 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 16 mA 1.6 V 5 V 8 mA 100 mW - 55 C + 110 C PS8302L2 Reel
Renesas Electronics High Speed Optocouplers 1Mbps HISpeed HICMR Analg Out Lng Creepg Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT SDIP-6 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 16 mA 1.6 V 5 V 8 mA 100 mW - 55 C + 110 C PS8302L2 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers 1Mbps High CMR Totem Pole Ouput Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

10 mA 1.6 V PS9303L Reel
Renesas Electronics High Speed Optocouplers 10Mbps HISpd HICMR Opn Coll Lng Creep Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT SDIP-6 Gull Wing 1 Channel 10 Mb/s 5000 Vrms Photo IC 10 mA 1.56 V 20 ns 5 ns 5 V 25 mA 40 mW - 40 C + 85 C PS9317L2 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers 10Mbps HISpd HICMR Opn Coll Lng Creep Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT SDIP-6 Gull Wing 1 Channel 10 Mb/s 5000 Vrms Photo IC 10 mA 1.56 V 20 ns 5 ns 5 V 25 mA 40 mW - 40 C + 85 C PS9317L2 Reel
Renesas Electronics High Speed Optocouplers Sw Sp 175ns Crp 7mm High CMR +/-50kV/us Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT SDIP-6 Gull Wing 1 Channel Photodarlington 10 mA 1.56 V 40 ns 40 ns 250 mW - 40 C + 125 C PS9331L Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Sw Sp 175ns Crp 7mm High CMR +/-50kV/us Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT SDIP-6 Gull Wing 1 Channel Photodarlington 10 mA 1.56 V 40 ns 40 ns 250 mW - 40 C + 125 C PS9331L Reel
Renesas Electronics High Speed Optocouplers Sw Sp 175ns Crp 7mm High CMR +/-50kV/us Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT SDIP-6 Gull Wing 1 Channel Photodarlington 10 mA 1.56 V 40 ns 40 ns 250 mW - 40 C + 125 C PS9331L Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Sw Sp 175ns Crp 7mm High CMR +/-50kV/us Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT SDIP-6 Gull Wing 1 Channel Photodarlington 10 mA 1.56 V 40 ns 40 ns 250 mW - 40 C + 125 C PS9331L Reel
Renesas Electronics High Speed Optocouplers Sw Sp 175ns Crp 8mm High CMR +/-50kV/us Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT SDIP-6 Gull Wing 1 Channel Photodarlington 10 mA 1.56 V 40 ns 40 ns 250 mW - 40 C + 125 C PS9331L Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Sw Sp 175ns Crp 8mm High CMR +/-50kV/us Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT SDIP-6 Gull Wing 1 Channel Photodarlington 10 mA 1.56 V 40 ns 40 ns 250 mW - 40 C + 125 C PS9331L Reel
Renesas Electronics High Speed Optocouplers Sw Sp 175ns Crp 8mm High CMR +/-50kV/us Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT SDIP-6 Gull Wing 1 Channel Photodarlington 10 mA 1.56 V 40 ns 40 ns 250 mW - 40 C + 125 C PS9331L Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Sw Sp 175ns Crp 8mm High CMR +/-50kV/us Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT SDIP-6 Gull Wing 1 Channel Photodarlington 10 mA 1.56 V 40 ns 40 ns 250 mW - 40 C + 125 C PS9331L Reel
Renesas Electronics High Speed Optocouplers Sw Sp 175ns Crp 8mm High CMR +/-50kV/us Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT SDIP-6 Gull Wing 1 Channel Photodarlington 10 mA 1.56 V 40 ns 40 ns 250 mW - 40 C + 125 C PS9332L Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Sw Sp 175ns Crp 8mm High CMR +/-50kV/us Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT SDIP-6 Gull Wing 1 Channel Photodarlington 10 mA 1.56 V 40 ns 40 ns 250 mW - 40 C + 125 C PS9332L Reel
Renesas Electronics High Speed Optocouplers Sw Sp 175ns Crp 8mm High CMR +/-50kV/us Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT SDIP-6 Gull Wing 1 Channel Photodarlington 10 mA 1.56 V 40 ns 40 ns 250 mW - 40 C + 125 C PS9332L Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Sw Sp 175ns Crp 8mm High CMR +/-50kV/us Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT SDIP-6 Gull Wing 1 Channel Photodarlington 10 mA 1.56 V 40 ns 40 ns 250 mW - 40 C + 125 C PS9332L Reel, Cut Tape