PS8302L-E3-AX

Renesas Electronics
551-PS8302L-E3-AX
PS8302L-E3-AX

Mfr.:

Description:
High Speed Optocouplers 1Mbps High CMR Analog output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
£1.40 £2,800.00
£1.37 £5,480.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SDIP-6 Gull Wing
1 Channel
1 Mb/s
5000 Vrms
Photo IC
15 %
16 mA
1.6 V
5 V
8 mA
100 mW
- 55 C
+ 110 C
PS8302L2
Reel
Brand: Renesas Electronics
Product Type: High Speed Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409000
ECCN:
EAR99