High Speed Optocouplers

Results: 2,112
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR, LSO5, UL, CSA, VDE 553In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT 1 Channel 15 Mb/s 5000 Vrms CMOS 25 mA 1.55 V 5 V 25 mA 250 mW - 40 C + 125 C RV1S9061A Reel, Cut Tape
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR, LSSO5, UL, CSA 756In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT 1 Channel 15 Mb/s 5000 Vrms CMOS 12 mA 1.54 V 5 V 25 mA 295 mW - 40 C + 125 C RV1S9261A Reel, Cut Tape, MouseReel
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR, LSSO5, UL, CSA, VDE 914In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT 1 Channel 15 Mb/s 5000 Vrms CMOS 12 mA 1.54 V 5 V 25 mA 295 mW - 40 C + 125 C RV1S9261A Reel, Cut Tape, MouseReel
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR, LSSO5, UL, CSA, VDE 755In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT 1 Channel 15 Mb/s 5000 Vrms CMOS 20 mA 1.54 V 5 V 25 mA 295 mW - 40 C + 125 C RV1S9262A Reel, Cut Tape, MouseReel
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR, LSSO5, UL, CSA 740In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT 1 Channel 15 Mb/s 5000 Vrms CMOS 20 mA 1.54 V 5 V 25 mA 295 mW - 40 C + 125 C RV1S9262A Reel, Cut Tape, MouseReel
Renesas Electronics High Speed Optocouplers 3.3V Digital OC HI CMRR Dual CH 8,044In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SSOP-8 1 Channel 15 Mb/s 2500 Vrms Photo IC 10 mA 1.65 V 20 ns 5 ns 5 V 25 mA 40 mW - 40 C + 85 C PS9821-2 Reel, Cut Tape, MouseReel
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR, SO5, UL, CSA 596In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT 1 Channel 15 Mb/s 3750 Vrms CMOS 20 mA 1.54 V 5 V 25 mA 200 mW - 40 C + 125 C RV1S9162A Reel, Cut Tape
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR, LSO5, UL, CSA 1,083In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT 1 Channel 15 Mb/s 5000 Vrms CMOS 25 mA 1.54 V 5 V 25 mA 250 mW - 40 C + 125 C RV1S9062A Reel, Cut Tape
Renesas Electronics High Speed Optocouplers 3.3V 5pin SOP Digi OC HI CMRR NL 64,153In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 1 Channel 15 Mb/s 3750 Vrms Photo IC 10 mA 1.65 V 20 ns 5 ns 5 V 25 mA 40 mW - 40 C + 85 C PS9121 Reel, Cut Tape, MouseReel
Renesas Electronics High Speed Optocouplers Hi-Speed Optocplr SO-8 94,895In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SSOP-8 1 Channel 10 Mb/s 2500 Vrms Photo IC 10 mA 1.65 V 20 ns 5 ns 5 V 25 mA 40 mW - 40 C + 85 C PS9817A-2 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 10MBd Optocoupler 7,985In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOIC-8 2 Channel 10 Mb/s 3750 Vrms Photo IC 2 mA 1.3 V 12 ns 12 ns 5 V 10 mA 34 mW - 40 C + 105 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers Digital Optocouplers 4,980In Stock
Min.: 1
Mult.: 1

Through Hole SSO-8 2 Channel 15 Mb/s 5000 Vrms Push-Pull 6 mA 1.5 V 3.5 ns 3.5 ns 5 V 10 mA - 40 C + 105 C ACPL Tube
Broadcom / Avago High Speed Optocouplers 100kBd 2Ch 230mA 28,621In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SOIC-8 2 Channel 100 kb/s 3750 Vrms Photodarlington 25000 % 5 mA 1.2 V 2.5 V 60 mA 115 mW - 40 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 3750Vdc 17,321In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SOIC-5 1 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 25 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers High Speed 3A OUT MOSFET Gate Driver 9,996In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMT-8 1 Channel 5000 Vrms Photodarlington 10 mA 1.43 V 38 ns 24 ns 5 V 3 A 295 mW - 40 C + 100 C FOD3182 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 25MBd 1Ch 150mA 18,668In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SOIC-8 1 Channel 25 Mb/s 3750 Vrms Photo IC 10 mA 5 V 9 ns 8 ns 10 mA 150 mW - 40 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 10MBd 4CH 1500Vdc Hermetically sealed 112In Stock
Min.: 1
Mult.: 1

Through Hole Flat-Pack 16 4 Channel 10 Mb/s 1500 Vrms Open Collector 100 % 20 mA 1.5 V 90 ns 40 ns 5 V 25 mA 200 mW - 55 C + 125 C HCPL Tube
Toshiba High Speed Optocouplers Photo-IC 6V 125degC 3750 Vrms 52,808In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 1 Channel 20 Mb/s 3750 Vrms Totem Pole 10 mA 1.61 V 15 ns 15 ns 5 V 10 mA 60 mW - 40 C + 125 C TLP2366 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 10MBd 15k V/us 13,148In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SOIC-5 1 Channel 10 Mb/s 3750 Vrms Photo IC 2 mA 1.3 V 12 ns 12 ns 5 V 10 mA 34 mW - 40 C + 105 C ACPL Reel, Cut Tape, MouseReel
Toshiba High Speed Optocouplers Photo-IC 2.7-5.5V 3750Vrms 0.3mA 5Mb 33,565In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOIC-6 1 Channel 5 Mb/s 3750 Vrms Totem Pole 8 mA 1.53 V 11 ns 13 ns 5 V 10 mA 40 mW - 40 C + 125 C TLP2310 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 0.4A IGBT Gate Drive 10,533In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT PDIP-8 Gull Wing 1 Channel 3750 Vrms Open Collector 25 mA 1.8 V 50 ns 50 ns 3 V 600 mA 260 mW - 40 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 10MBd 1Ch 5mA 19,933In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT PDIP-8 Gull Wing 1 Channel 10 Mb/s 3750 Vrms Open Collector 10 mA 1.5 V 24 ns 10 ns 5 V 50 mA 85 mW - 40 C + 85 C HCNW2611 Reel, Cut Tape, MouseReel
Toshiba High Speed Optocouplers High-Speed (20 Mbps) IC Photocoupler 70,045In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SO-6 Stretched 1 Channel 20 Mb/s 5000 Vrms Open Collector 10 mA 1.55 V 30 ns 30 ns 5 V 25 mA 60 mW - 40 C + 125 C TLP2768A Reel, Cut Tape, MouseReel
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR, SO5, UL, CSA 463In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT 1 Channel 15 Mb/s 3750 Vrms Totem Pole 20 mA 1.54 V 5 V 25 mA 200 mW - 40 C + 125 C RV1S9161A Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Digtl DieShrnk OC HICMRR sglCH HIPerf 3,461In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SSOP-8 1 Channel 10 Mb/s 2500 Vrms Photo IC 10 mA 1.65 V 20 ns 5 ns 5 V 25 mA 40 mW - 40 C + 85 C PS9817A-1 Reel, Cut Tape