White LEDs

Results: 42,955
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Lumileds White LEDs White 2700 K 80-CRI, LUXEON Z 247In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 100 lm 80 120 deg 500 mA 2.8 V 1.7 mm 1.3 mm 0.69 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 5050 2,271In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 3000 K 525 lm 90 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 70In Stock
750Expected 09/04/2026
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.65 mm White 4000 K 378 cd 1085 lm 90 120 deg 180 mA 34 V 6.1 W 13.5 mm 13.5 mm 1.65 mm - 40 C + 105 C 6.6 mm Round SOLERIQ S 6 Tray
Luminus Devices White LEDs White 3000 K 90-CRI, MP-2016 Series 698In Stock
15,000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 3000 K 20 lm 90 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2200 K 90-CRI, XLamp CMA1306-36V 80In Stock
Min.: 1
Mult.: 1

White CoB LEDs COB- Chip-on-Board White
Cree LED White LEDs White 3500 K 90-CRI, XLamp CMB1818-36V 12In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3500 K 2341 lm 90 115 deg 500 mA 36 V 17 W 17.85 mm 17.85 mm 1.15 mm + 85 C Yellow 12 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 90-CRI, XLamp CMU1006-36V 131In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 864 lm 92 115 deg 180 mA 34.4 V 6 W 13.5 mm 13.5 mm 0.9 mm + 140 C Yellow 9.8 mm Round Flat Clear CMU1006 Tray
Cree LED White LEDs White 3000 K 70-CRI, XLamp CMU2236-36V 110In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3000 K 5971 lm 73 115 deg 990 mA 34.4 V 33 W 28 mm 28 mm 0.9 mm + 140 C Yellow CMU2236 Tray
Cree LED White LEDs White 5700 K 90-CRI, XLamp CMU2239-36V 181In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 5700 K 4945 lm 92 115 deg 990 mA 34.4 V 33 W 28 mm 28 mm 0.9 mm + 140 C Yellow CMU2236 Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp CXB1304-18V 108In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 355 lm 90 115 deg 200 mA 18 V 3.6 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp CXB1304-36V 80In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 355 lm 90 115 deg 100 mA 36 V 3.6 W 13.35 mm 13.35 mm 1.7 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 80-CRI, XLamp CXB1304-18V 75In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 510 lm 80 115 deg 200 mA 18 V 3.6 W 13.35 mm 13.35 mm 1.7 mm Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp CXB1507-36V 92In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 780 lm 90 115 deg 200 mA 36 V 7.2 W 15.85 mm 15.85 mm 1.7 mm Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 80-CRI, XLamp CXB1816-36V 100In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 2100 lm 80 115 deg 900 mA 35 V 17.85 mm 17.85 mm 1.7 mm Tinted Clear Tray
Cree LED White LEDs White 3500 K 90-CRI, XLamp CXB1820-36V 180In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 2260 lm 90 Tinted Round Flat Clear Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXB1830-36V 62In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 3680 lm 80 115 deg 800 mA 35 V 28 W 17.85 mm 17.85 mm 1.7 mm Tinted 14 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXB1830-36V 100In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 3955 lm 80 115 deg 800 mA 35 V 28 W 17.85 mm 17.85 mm 1.7 mm Tinted 14 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 80-CRI, XLamp CXB2530-36V 81In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 3200 lm 80 115 deg 800 mA 36 V 23.85 mm 23.85 mm 1.7 mm Tinted 19 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp XHP35B 29In Stock
500Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2700 K 410 lm 90 135 deg 350 mA 11 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2850 K 85-CRI, XLamp XPEBWT 250In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT SMD-2 Warm White 2850 K 73.9 lm 85 110 deg 350 mA 2.93 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Colorless 3.06 mm Dome Water Clear XPEBWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 70-CRI, XLamp XPGBWT 240In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs Warm White 139 lm XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 80-CRI, XLamp XP-G3 LED 447In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 139 lm 80 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 1800 K 80-CRI, LUXEON 2835 Line 22,590In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 2835 Warm White 1800 K 23.3 lm 80 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 2835 Line 18,131In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 2835 Warm White 2700 K 27.9 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 95-CRI, LUXEON 2835 Line 19,493In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 2835 Warm White 2700 K 95 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel, Cut Tape, MouseReel