Crouzet Solid State Relays - SSRs

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Crouzet 84154010N
Crouzet Solid State Relays - SSRs SSR, GN4, 4-Channel, Panel Mount, 25A, IN 4-32 VDC, OUT 280 VAC, Zero Cross 51In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 25 A 12 VAC to 280 VAC 4 Form A (4PST-NO) Zero Switching 4 VDC to 32 VDC 12 mA - 40 C + 80 C GN4 58.1 mm 44.3 mm 19.5 mm Bulk
Crouzet Solid State Relays - SSRs SSR, GNRD Mini, DIN Rail, 4A OUT 2-60 VDC, IN 5-30 VDC, DC Switching 6In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 4 A 2 VDC to 60 VDC DC Switching 5 VDC to 30 VDC 30 mA - 40 C + 80 C GNRD 54.65 mm 12.2 mm 76.4 mm
Crouzet Solid State Relays - SSRs SSR, GNR Mini, DIN Rail, 4A OUT 12-460 VAC, IN 12-30 VAC/8-30 VDC, Special ZC 4In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 4 A 12 VAC to 460 VAC 1 Form A (SPST-NO) Zero Switching 12 VAC to 30 VAC, 8.5 VDC to 30 VDC 15 mA - 40 C + 80 C GNR 54.65 mm 17.2 mm 76.4 mm
Crouzet Solid State Relays - SSRs SSR, GNR Mini, DIN Rail, 4A OUT 12-275 VAC, IN 6-30 VDC, Special Zero Cross 5In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 4 A 12 VAC to 275 VAC 1 Form A (SPST-NO) Zero Switching 6 VDC to 30 VDC 30 mA - 40 C + 80 C GNR 54.65 mm 12.2 mm 76.4 mm
Crouzet Solid State Relays - SSRs SSR, GNR3, 3-Phase, DIN Rail, 25A, IN 4-32 VDC, OUT 660 VAC, Zero Cross 8In Stock
Min.: 1
Mult.: 1
Three Phase Relays SSR DIN Rail Mount 25 A 24 VAC to 660 VAC 3 Form A (3PST-NO) Zero Switching 4 VDC to 32 VDC 7 mA - 40 C + 80 C GNR3 89.8 mm 80 mm 104.7 mm
Crouzet Solid State Relays - SSRs SSR, GN, Single Phase, Panel Mount, 10A, IN 4-32 VDC, OUT 280 VAC, Zero Cross 5In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Zero Switching 4 VDC to 32 VDC 14 mA - 40 C + 80 C IP20 GN 59.4 mm 44.5 mm 29.1 mm
Crouzet Solid State Relays - SSRs SSR, GN, Single Phase, Panel Mount, 25A, IN 4-32 VDC, OUT 280 VAC, Zero Cross 3In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Zero Switching 4 VDC to 32 VDC 14 mA - 40 C + 80 C IP20 GN 59.4 mm 44.5 mm 29.1 mm
Crouzet Solid State Relays - SSRs SSR, GN, Single Phase, Panel Mount, 25A, IN 20-265 VAC, OUT 280 VAC, Zero Cross 7In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Zero Switching 20 VAC to 265 VAC 10 mA - 40 C + 80 C IP20 GN 59.4 mm 44.5 mm 29.1 mm
Crouzet Solid State Relays - SSRs SSR, GN, Single Phase, Panel Mount, 25A, IN 4-32 VDC, OUT 660 VAC, Zero Cross 7In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Zero Switching 4 VDC to 32 VDC 14 mA - 40 C + 80 C IP20 GN 59.4 mm 44.5 mm 29.1 mm
Crouzet Solid State Relays - SSRs SSR, GN, Single Phase, Panel Mount, 50A, IN 4-32 VDC, OUT 660 VAC, Zero Cross 11In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Zero Switching 4 VDC to 32 VDC 14 mA - 40 C + 80 C IP20 GN 59.4 mm 44.5 mm 29.1 mm
Crouzet Solid State Relays - SSRs SSR, GN, Single Phase, Panel Mount, 50A, IN 20-265 VAC, OUT 660 VAC, Zero Cross 5In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Zero Switching 20 VAC to 265 VAC 10 mA - 40 C + 80 C IP20 GN 59.4 mm 44.5 mm 29.1 mm
Crouzet Solid State Relays - SSRs SSR, GN, Single Phase, Panel Mount, 75A, IN 4-32 VDC, OUT 660 VAC, Zero Cross 4In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 75 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Zero Switching 4 VDC to 32 VDC 14 mA - 40 C + 80 C IP20 GN 59.4 mm 44.5 mm 29.1 mm
Crouzet Solid State Relays - SSRs SSR, GN, Single Phase, Panel Mount, 25A, IN 20-265 VAC, OUT 280 VAC, Random 8In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 90 VAC to 260 VAC 10 mA - 40 C + 80 C IP20 GN 59.4 mm 44.5 mm 29.1 mm
Crouzet Solid State Relays - SSRs SSR, GN, Single Phase, Panel Mount, 50A, IN 4-32 VDC, OUT 660 VAC, Random 3In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 50 A GN
Crouzet Solid State Relays - SSRs SSR, GNA, Single Phase, Panel Mount, 40A, IN 4-32 VDC, OUT 660 VAC, Zero Cross 12In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 40 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Zero Switching 4 VDC to 32 VDC 14 mA - 40 C + 80 C IP20 GNA 59.4 mm 44.5 mm 29.1 mm
Crouzet Solid State Relays - SSRs SSR, GNA, Single Phase, Panel Mount, 50A, IN 4-32 VDC, OUT 660 VAC, Zero Cross 1In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Zero Switching 4 VDC to 32 VDC 14 mA - 40 C + 80 C IP20 GNA 59.4 mm 44.5 mm 29.1 mm
Crouzet Solid State Relays - SSRs SSR, GNA, Single Phase, Panel Mount, 90A, IN 4-32 VDC, OUT 660 VAC, Zero Cross 1In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Zero Switching 4 VDC to 32 VDC 14 mA - 40 C + 80 C IP20 GNA 59.4 mm 44.5 mm 29.1 mm
Crouzet Solid State Relays - SSRs SSR, GNAD, Single Phase, Panel Mount, 10A, IN 4-32 VDC, OUT 200 VDC, DC 4In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 10 A 5 VDC to 200 VDC 1 Form A (SPST-NO) DC Switching 4 VDC to 32 VDC 35 mA - 25 C + 90 C IP20 GNAD 59.4 mm 44.5 mm 29.1 mm
Crouzet Solid State Relays - SSRs SSR, GNAD, Single Phase, Panel Mount, 40A, IN 4-32 VDC, OUT 55 VDC, DC 6In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 40 A 5 VDC to 55 VDC 1 Form A (SPST-NO) DC Switching 4 VDC to 32 VDC 35 mA - 25 C + 90 C IP20 GNAD 59.4 mm 44.5 mm 29.1 mm
Crouzet Solid State Relays - SSRs SSR, GND, Single Phase, Panel Mount, 10A, IN 4-32 VDC, OUT 200 VDC, DC 2In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 10 A GND
Crouzet Solid State Relays - SSRs SSR, GND, Single Phase, Panel Mount, 40A, IN 4-32 VDC, OUT 60 VDC, DC 7In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 40 A 5 VDC to 60 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 35 mA - 25 C + 90 C IP20 GND 59.4 mm 44.5 mm 29.1 mm
Crouzet Solid State Relays - SSRs SSR, GNA, Single Phase, Panel Mount, 25A, IN 4-32 VDC, OUT 280 VAC, Zero Cross 5In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Zero Switching 4 VDC to 32 VDC 14 mA - 40 C + 80 C IP20 GNA 59.4 mm 44.5 mm 29.1 mm
Crouzet Solid State Relays - SSRs SSR, GN+, Single Phase, Panel Mount, 25A, IN 4-32 VDC, OUT 270 VAC, Zero Cross 5In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 25 A 12 VAC to 270 VAC 1 Form A (SPST-NO) Zero Switching 4 VDC to 32 VDC 14 mA - 40 C + 80 C IP20 GN 59.4 mm 44.5 mm 29.1 mm
Crouzet Solid State Relays - SSRs SSR, GN+, Single Phase, Panel Mount, 50A, IN 4-32 VDC, OUT 500 VAC, Zero Cross 5In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 50 A 24 VAC to 500 VAC 1 Form A (SPST-NO) Zero Switching 4 VDC to 32 VDC 14 mA - 40 C + 80 C IP20 GN 59.4 mm 44.5 mm 29.1 mm
Crouzet Solid State Relays - SSRs SSR, GN+, Single Phase, Panel Mount, 50A, IN 20-260VAC/DC, OUT 500VAC,Zero Cross 1In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 50 A 24 VAC to 500 VAC 1 Form A (SPST-NO) Zero Switching 20 VAC to 265 VAC, 20 VDC to 265 VDC 10 mA - 40 C + 80 C IP20 GN 59.4 mm 44.5 mm 29.1 mm