2869634

Phoenix Contact
651-2869634
2869634

Mfr.:

Description:
DIN Rail Mount Enclosures MEMAX62SCTBUS44KMGY HSG BUS 8P SCREW 6.2

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.83 £14.83

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Din Rail Mount Enclosures
RoHS:  
Brand: Phoenix Contact
Color: Gray (Light Gray)
Cover Colour: Gray (Light Gray)
Flammability Rating: UL 94 V-0
Height: 93.1 mm
Housing Colour: Gray (Light Gray)
IP Rating: IP20
Length: 102.5 mm
Material: Polybutylene Terephthalate (PBT)
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: Housing, Electronic
Width: 6.2 mm
Part # Aliases: ME_MAX_6,2_SC-TBUS_4-4_KMGY MEMAX62SCTBUS44KMGY
Unit Weight: 40.447 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
8536900002
KRHTS:
8536909090
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.