BMD-345-A-R

u-blox
377-BMD-345-A-R
BMD-345-A-R

Mfr.:

Description:
Multiprotocol Modules nRF52840, U.FL+antenna pin, PA, LNA, open CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 804

Stock:
804
Can Dispatch Immediately
On Order:
1,000
Expected 23/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.91 £7.91
£7.71 £77.10
Full Reel (Order in multiples of 1000)
£7.71 £7,710.00

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Multiprotocol Modules
RoHS:  
BMD-340
2.36 GHz to 2.5 GHz
18 dBm
GPIO, I2C, I2S, UART, USB
2 V
3.6 V
- 40 C
+ 85 C
Bluetooth 5.0
802.15.4
Reel
Cut Tape
Brand: u-blox
Data Rate: 2 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 2 V to 3.6 V
Product: 802.15.4, Bluetooth 5.0
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 105 dBm
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BMD-345 Bluetooth Module

u-blox BMD-345 Bluetooth Module is an advanced, highly flexible, low-power multiprotocol system on module (SoM). This module enables Bluetooth 5 low energy and IEEE 802.15.4 (Thread and Zigbee) connectivity for portable and low-power embedded systems. The BMD-345 module comes with an Arm® Cortex®-M4 with FPU processor, integrated 2.4GHz transceiver, RF power and low noise amplifiers (PA/LNA), and U.FL connector. This BMD-345 provides a full RF solution that enables a faster time to market with reduced development costs and full use of Nordic's nRF52840 capabilities and peripherals.