ENW-89823A5KF

Panasonic
667-ENW-89823A5KF
ENW-89823A5KF

Mfr.:

Description:
Bluetooth Modules - 802.15.1 PAN1326C2, TI BasedBT Dual Mode HCI MOD (Texas Instruments CC2564C)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PAN1326C2
BLE, Bluetooth 4.2
GPIO, PCM, UART
8 dBm
- 90 dBm
2.44 GHz
1.7 V
4.8 V
- 40 C
+ 85 C
Reel
Cut Tape
Antenna: Chip
Brand: Panasonic
Dimensions: 9 mm x 9.5 mm x 1.8 mm
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 1.8 mm
Length: 9.5 mm
Modulation: GFSK
Modulation Technique: GFSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 4.8 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 90 dBm
Shielding: Unshielded
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 20 mA
Supply Current Transmitting: 40 mA
Type: USB Adapter
Width: 9 mm
Unit Weight: 4.675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications. 

PAN1326C2 BLUETOOTH® RF Module & Evaluation Kit

Panasonic PAN1326C2 BLUETOOTH® RF Module is a Host Controlled Interface (HCI) device featuring the TI CC2564 dual-mode Bluetooth controller. The PAN1326C is Bluetooth 4.2-compliant and has about twice the range of other BLE solutions. The module is only 9.0mm x 9.5mm, ideal for space-constrained applications. The module accommodates a PCB pad pitch of 1.3mm, and as few as two layers for easy implementation and manufacturing. The module has been designed to be 100% pin‑compatible with previous generations of TI-based Bluetooth HCI modules.

PAN1325 & PAN1315 RF Bluetooth Modules

Panasonic Electronic Components PAN1325 and PAN1315 RF BLUETOOTH® Modules provide the Texas Instruments CC2560A controller in an easy-to-use RF Module format with FCC, IC, and CE certifications. Panasonic PAN1325 and PAN1315 Modules offer increased power and system efficiency resulting from reduced initialization script size, start-up time, and decreased system memory requirements.