BM833A

Fanstel
308-BM833A
BM833A

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Mini nRF52811 BLE 5.4 module, 192KB flash,24KB RAM, PCB antenna, approtect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,413

Stock:
1,413 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1413 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.94 £4.94
£4.28 £42.80
£4.05 £101.25
£3.73 £373.00
£3.54 £885.00
£3.40 £1,700.00
Full Reel (Order in multiples of 1000)
£3.07 £3,070.00
£2.98 £5,960.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Fanstel
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BM833
BLE, Bluetooth 5.1
I2C, I2S, SPI, UART
4 dBm
2 Mb/s
- 97 dBm
2.4 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Antenna: PCB
Antenna Connector Type: Chip
Brand: Fanstel
Core: ARM Cortex M4
Dimensions: 10.23 mm x 15 mm x 1.9 mm
Height: 1.9 mm
Length: 10.2 mm
Memory Size: 192 kB, 24 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4 (ANT, Thread, Zigbee)
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Range: 680 m
Sensitivity: - 97 dBm
Shielding: Unshielded
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Type: USB Adapter
Width: 15 mm
Unit Weight: 10.117 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BM833A & BM833AF Nordic nRF52811 Modules

Fanstel BM833A and BM833AF BLUETOOTH® 5.1 Thread Zigbee® Modules use the Nordic nRF52811 System-on-Chip (SoC) with an integrated high-performance PCB trace antenna. BM833A and BM833AF modules are pin-to-pin compatible with the BM832 nRF52810 modules. BM833A and BM833AF modules support BLE5.1 direction finding in addition to Thread and Zigbee radio protocols. The modules have a 97dBm sensitivity with a 1.7V to 3.6V operating voltage and a 4.6mA supply current.