2164

Tinkerforge
221-2164
2164

Mfr.:

Description:
Temperature Sensor Modules Industrial PTC Bricklet: Reads temperatures from Pt100 und Pt1000 sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£23.75 £23.75

Product Attribute Attribute Value Select Attribute
Tinkerforge
Product Category: Temperature Sensor Modules
RoHS:  
Brand: Tinkerforge
Dimensions: 40 mm x 40 mm x 12 mm
Height: 12 mm
Length: 40 mm
Product Type: Temperature Sensor Modules
Series: Bricklet
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Tradename: Industrial PTC Bricklet
Width: 40 mm
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025198085
TARIC:
9025190090
ECCN:
EAR99

Industrial PTC Bricklet

Tinkerforge Industrial PTC Bricklet can be used to extend the features of Bricks by the capability to measure temperature with Pt100 and Pt1000 sensors. The measured temperature can be read out in °C with 0.05% accuracy at the full scale of -246°C to 849°C. The Pt100 and Pt1000 sensors of 2-wire, 3-wire, or 4-wire type can be used as per the requirement. This Bricklet is not galvanically isolated to the Tinkerforge system. The problems such as undesired connections, ground loops, or short circuits can be prevented by using the Bricklet together with an Isolator Bricklet.