G32U1T9Q-D-GD118

Greenliant
804-G32U1T9Q-D-GD118
G32U1T9Q-D-GD118

Mfr.:

Description:
Solid State Drives - SSD 1.92TB SATA 2.5" Enterprise SSD AES256 RAID (TLC 6 DWPD) D-TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£848.85 £848.85
£779.71 £7,797.10

Product Attribute Attribute Value Select Attribute
Greenliant
Product Category: Solid State Drives - SSD
G32U
1.9 TB
SATA SSDs
2.5 in
SLC
SATA
530 MB/s
550 MB/s
5 V
0 C
+ 55 C
100.5 mm x 69.85 mm x 9.5 mm
Brand: Greenliant
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99

G32U/G72U High Capacity Industrial SSDs

Greenliant G3200 SATA 2.5” and G7200 NVMe U.2 High-Capacity Industrial solid state drives (SSDs) are designed for primary storage applications requiring high reliability with sustainable low-latency and high IOPS performance. G32U and G72U products support AES-256 hardware encryption to protect sensitive user data and include power interrupt data protection to help prevent data loss during unexpected power failures. Greenliant G32U/G72U High-Capacity Industrial SSDs implement on-chip adaptive RAID for the highest levels of data integrity. EX Series G32U and G72U SSDs, designed with EnduroSLC™ Technology, provide ultra-robust data retention, consistent performance, and reach ultra-high write endurance of 30 DWPD for 5 years.