SRAM

Results: 11,962
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Alliance Memory SRAM LP SRAM, 256K, 32K x 8, 3.3V, 28pin 330mil SOP, 70ns, Industrial Temp - Tube 103In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 70 ns Parallel 3.6 V 2.5 V 90 mA - 40 C + 85 C SMD/SMT SOP-28 Tube
ISSI SRAM 4M 3.3V 250Mhz 128Kx36 Sync SRAM 46In Stock
Min.: 1
Mult.: 1
Max.: 200

4 Mbit 128 k x 36 2.6 ns 250 MHz Parallel 3.465 V 3.135 V 225 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
ISSI SRAM 18Mb 512Kx36 7.5ns Sync SRAM 3.3v 14In Stock
Min.: 1
Mult.: 1
Max.: 200

18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 250 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 4M (128Kx32) 200MHz Sync SRAM 3.3v 68In Stock
Min.: 1
Mult.: 1
Max.: 5

4 Mbit 128 k x 32 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 225 mA - 40 C + 125 C SMD/SMT TQFP-100 Tube
ISSI SRAM 9Mb,Pipeline,Sync,256K x 36,166Mhz,3.3v I/O,100 Pin TQFP, RoHS, Automotive temp 58In Stock
Min.: 1
Mult.: 1
Max.: 200

9 Mbit 256 k x 36 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 300 mA - 40 C + 125 C SMD/SMT TQFP-100 Tray
Alliance Memory SRAM SRAM, 1Mb, 128K x 8, 3.3V, 32pin TSOP I, 10ns, Commercial Temp - Tray 58In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT TSOP-32 Tray
ISSI SRAM 8Mb 512Kx16 10ns LP Async SRAM A-Temp 88In Stock
Min.: 1
Mult.: 1
Max.: 200

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 135 mA - 40 C + 125 C SMD/SMT TSOP-48 Tray
ISSI SRAM 1Mb 10ns 128Kx8 Async SRAM 3.3v 164In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 3 V 150 mA 0 C + 70 C SMD/SMT sTSOP-32 Tube
ISSI SRAM 8Mb,Pipeline,Sync,512K x 18,200Mhz,3.3v I/O,100 Pin TQFP, 3CE, RoHS 21In Stock
Min.: 1
Mult.: 1
Max.: 200

9 Mbit 512 k x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 275 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI IS66WVO16M8DALL-200BLI-TR
ISSI SRAM 128Mb, OctalRAM, 16Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS 2,379In Stock
Min.: 1
Mult.: 1
Max.: 5
Reel: 2,500
128 Mbit 16 M x 8 5 ns 200 MHz 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-24 Reel, Cut Tape
ISSI IS66WVC2M16ECLL-7010BLI
ISSI SRAM 32Mb,Pseudo SRAM,Asynch/Page/Burst CRAM 1.5, 2M x 16,70ns,1.7v-1.95v,54 Ball BGA (6x8 mm), RoHS 480In Stock
Min.: 1
Mult.: 1
Max.: 200

32 Mbit 2 M x 16 70 ns Parallel 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT
ISSI IS66WVE4M16EALL-70BLI
ISSI SRAM 64Mb Pseudo SRAM Asynch/Pg 4Mx16 55ns 867In Stock
Min.: 1
Mult.: 1
Max.: 6

64 Mbit 4 M x 16 70 ns Parallel 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT Tray
Alliance Memory SRAM LP SRAM, 512K x 16, 2.7 - 3.6V, 44pin TSOP II, 55ns, Industrial Temp 375In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 55 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
ISSI IS66WV51216EBLL-55TLI
ISSI SRAM 8Mb Pseudo SRAM Async 512Kx16 55ns 1,733In Stock
Min.: 1
Mult.: 1
Max.: 28

8 Mbit 512 k x 16 55 ns Parallel 3.6 V 2.5 V 28 mA - 40 C + 85 C SMD/SMT
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS 308In Stock
Min.: 1
Mult.: 1
Max.: 16

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48
ISSI SRAM 18Mb 512Kx36 200Mhz Sync SRAM 3.3v 68In Stock
Min.: 1
Mult.: 1
Max.: 2

18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 8Mb 256Kx36 200Mhz Sync SRAM 3.3v 680In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 800

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 280 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 8Mb, 512K x 16, 3.3V, 48-ball TFBGA, 10ns, Industrial Temp - Tray 522In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.7 V 130 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
Alliance Memory SRAM 8M, 3.3V, 10ns, FAST 256K X 32 Asyn SRAM 157In Stock
Min.: 1
Mult.: 1

8 Mbit 256 k x 32 10 ns Parallel 3.6 V 2.7 V 180 mA - 40 C + 85 C SMD/SMT TFBGA-90 Tray
ISSI SRAM 36Mb,"No-Wait"/Flowthrough,Sync,1Mb x 36,6.5ns,3.3v I/O,100 Pin TQFP, RoHS 38In Stock
Min.: 1
Mult.: 1
Max.: 200

36 Mbit 1 M x 36 6.5 ns 133 MHz 3.3 V 2.5 V 270 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 64Mb, OctalRAM, 8Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS 633In Stock
Min.: 1
Mult.: 1
Max.: 200

64 Mbit 8 M x 8 166 MHz Serial 3.6 V 2.7 V - 40 C + 85 C SMD/SMT BGA-24 Tray
ISSI IS62WV12816FBLL-45TLI
ISSI SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,45ns,2.2v-3.6v,44 Pin TSOP II, RoHS 118In Stock
Min.: 1
Mult.: 1
Max.: 200

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 26 mA - 40 C + 85 C SMD/SMT mBGA-48 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 48ball TFBGA, (B-die), Industrial Temp - Tray 388In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.7 V 70 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3V 480In Stock
Min.: 1
Mult.: 1
Max.: 200

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TFBGA-48 Bulk
ISSI SRAM 4Mb,Flowthrough,Sync,128K x 32,7.5ns,3.3v I/O,100 Pin TQFP, RoHS, Automotive temp 247In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 800

4 Mbit 7.5 ns 117 MHz 3.465 V 3.135 V 175 mA - 40 C + 125 C SMD/SMT TQFP-100 Reel, Cut Tape, MouseReel