SRAM

Results: 11,970
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 493In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM ASYNC 93In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray
Infineon Technologies SRAM SYNC SRAMS 54In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 3.4 ns 167 MHz Parallel 3.6 V 3.135 V 163 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Alliance Memory SRAM SRAM, 16Mb, 1024K x 16, 3.3V, 48-ball TFBGA, 10ns, Industrial Temp - Tray 739In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.7 V 160 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
Renesas Electronics SRAM 32K X 16K 32In Stock
Min.: 1
Mult.: 1

512 kbit 32 k x 16 15 ns Parallel 5.5 V 4.5 V 325 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 1,300In Stock
Min.: 1
Mult.: 1
Reel: 1,500

1 Mbit 64 k x 16 20 ns Parallel 5.5 V 4.5 V 170 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 9M ZBT SLOW X36 P/L 3.3V 61In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 10 ns 100 MHz Parallel 3.465 V 3.135 V 250 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M 26In Stock
Min.: 1
Mult.: 1

144 Mbit 4 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 330 mA, 400 mA 0 C + 85 C SMD/SMT BGA-165 Tray
Infineon Technologies SRAM 1Mb 3V 45ns 64K x 16 LP SRAM 805In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 16Mb 1M x16 Low Power SRAM 903In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 251In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 160 mA 0 C + 70 C SMD/SMT CABGA-48 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 527In Stock
Min.: 1
Mult.: 1
Reel: 1,500

4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 160 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 203In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 9M 3.3V PBSRAM SLOW P/L 161In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 3.8 ns 150 MHz Parallel 3.465 V 3.135 V 325 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5/3.3V 8M x 36 288M 8In Stock
Min.: 1
Mult.: 1

288 Mbit 8 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 520 mA, 610 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
Renesas Electronics SRAM 16K X 16K 81In Stock
Min.: 1
Mult.: 1

256 kbit 16 k x 16 15 ns Parallel 5.5 V 4.5 V 260 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 225In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 200 mA 0 C + 70 C SMD/SMT CABGA-48 Tray
ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,10ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS 198In Stock
Min.: 1
Mult.: 1
Max.: 10

16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT BGA-48
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,48 Ball mBGA (6x8 mm), RoHS 271In Stock
Min.: 1
Mult.: 1
Max.: 17

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TFBGA-48
ISSI SRAM 8Mb 256Kx32 10ns Async SRAM 405In Stock
Min.: 1
Mult.: 1
Max.: 69

8 Mbit 256 k x 32 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT BGA-90 Tray

ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,10ns, 2.4v-3.6v, 44 Pin TSOP II, RoHS 171In Stock
Min.: 1
Mult.: 1
Max.: 71

16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT TSOP-44
Alliance Memory SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM 950In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA - 40 C + 85 C SMD/SMT sTSOP-28 Tray

ISSI SRAM 4M (512Kx8) 10ns Async SRAM 568In Stock
Min.: 1
Mult.: 1
Max.: 85

4 Mbit 512 k x 8 10 ns Parallel 5.5 V 4.5 V 50 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 16M (512Kx32) 10ns Async SRAM 3.3v 374In Stock
Min.: 1
Mult.: 1
Max.: 69

16 Mbit 512 k x 32 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT BGA-90 Tray
ISSI SRAM 8Mb 1Mbx8 55ns Async SRAM 232In Stock
Min.: 1
Mult.: 1
Max.: 200

8 Mbit 1 M x 8 55 ns Parallel 3.6 V 2.5 V 35 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray